Filter Your Search
1 - 10 of 8,518 results
|
|
LM-LP-1001L
Bourns Inc
|
$1.0000 | Yes | Active | 600 OHMS | 600 OHMS | 200 Hz | 3.5 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | UL | 60 °C | -10 °C | THROUGH HOLE MOUNTED | NO | 12.6 mm | 17.7 mm | 17.7 mm | ROHS COMPLIANT | EAR99 | ||||||||||||||
|
|
SM-LP-5001
Bourns Inc
|
$1.7195 | Yes | Yes | Active | 1:1 | 115 Ω | 600 OHMS | 3.8 H | 600 OHMS | 4 kHz | 200 kHz | 2 dB | TELECOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | SIGNAL | 1 | 1 | e1 | UL | 85 °C | -20 °C | SURFACE MOUNT | TUBE | YES | TIN SILVER COPPER | 7.5 mm | 12.8 mm | 9 mm | EAR99 | XF0000010000000901270002000200000003 | |||
|
|
LM-LP-1005L
Bourns Inc
|
$1.9272 | Yes | Active | 600 OHMS | 600 OHMS | 200 Hz | 3.5 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | UL | 60 °C | -10 °C | THROUGH HOLE MOUNTED | NO | 12.6 mm | 17.7 mm | 17.7 mm | ROHS COMPLIANT | EAR99 | ||||||||||||||
|
|
SM75057PEL
Bourns Inc
|
$2.0100 | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1:2; 1:2 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin (Sn) | 5.65 mm | 12.8 mm | 6.9 mm | EAR99 | |||||||||||||||||
|
|
SM-LP-5001E
Bourns Inc
|
$2.0391 | Yes | Yes | Active | 1:1 | 115 Ω | 600 OHMS | 600 OHMS | 4 kHz | 200 kHz | 2 dB | TELECOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | MATCHING | 1 | 1 | e1 | UL | 85 °C | -20 °C | SURFACE MOUNT | TR | YES | TIN SILVER COPPER | 7.5 mm | 12.8 mm | 9 mm | EAR99 | XF0000040000001101270002000200000003 | ||||
|
|
SM-LP-5002E
Bourns Inc
|
$2.1090 | Yes | Active | 600 OHMS | 200 Hz | 4 kHz | TELECOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | e1 | UL | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | 7.5 mm | 12.8 mm | 9 mm | CHIP | EAR99 | ||||||||||||
|
|
LM-LP-1002L
Bourns Inc
|
$2.1350 | Yes | Active | 600 OHMS | 600 OHMS | 200 Hz | 3.5 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | UL | 60 °C | -10 °C | THROUGH HOLE MOUNTED | NO | 12.6 mm | 17.7 mm | 17.7 mm | ROHS COMPLIANT | EAR99 | ||||||||||||||
|
|
LM-LP-1003L
Bourns Inc
|
$2.1350 | Yes | Active | 600 OHMS | 600 OHMS | 200 Hz | 3.5 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | UL | 60 °C | -10 °C | THROUGH HOLE MOUNTED | NO | 12.6 mm | 17.7 mm | 17.7 mm | ROHS COMPLIANT | EAR99 | ||||||||||||||
|
|
TY-304P
Triad Magnetics
|
$2.1703 | Yes | Yes | Active | 1:1 | 600 OHMS CT | 600 OHMS CT | 1 dB | TELECOM TRANSFORMER | COUPLING | 1 | 1 | THROUGH HOLE MOUNTED | NO | 18.8 mm | 20.63 mm | 18.16 mm | EAR99 | XF0000070000002205050003000100000003 | ||||||||||||||
|
|
SM-LP-5002
Bourns Inc
|
$2.3397 | Yes | Active | 600 OHMS | 200 Hz | 4 kHz | TELECOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | e1 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | TIN SILVER COPPER | 7.5 mm | 12.8 mm | 9 mm | CHIP | EAR99 |