Filter Your Search
41 - 50 of 95,883 results
|
BCP55-16-QX
Nexperia
|
$0.1082 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||||
|
BCP68-25,135
Nexperia
|
$0.1112 | Active | 20 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 160 | 40 MHz | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | PLASTIC, SMD, SC-73, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | 1993-10-01 | ||||||||||
|
BD140-25
SPC Multicomp
|
$0.1125 | Contact Manufacturer | 80 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 160 | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SPC TECHNOLOGY/ MULTICOMP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||||||||||||||||||
|
BD1396STU
Fairchild Semiconductor Corporation
|
$0.1130 | Yes | Yes | Transferred | 80 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 40 | 250 MHz | 13 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-126 | 3 | TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) | compliant | EAR99 | ||||||||||||||
|
BCP52-16-TP
Micro Commercial Components
|
$0.1151 | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 100 MHz | 1.5 W | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 | ||||||||||||||
|
BCP5216TA
Diodes Incorporated
|
$0.1181 | Yes | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | 4 | compliant | EAR99 | Diodes Incorporated | |||||||
|
BCP5316TA
Diodes Incorporated
|
$0.1198 | Yes | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | 4 | compliant | EAR99 | Diodes Incorporated | |||||||
|
BD13516STU
Fairchild Semiconductor Corporation
|
$0.1230 | Yes | Yes | Transferred | 45 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 100 | 250 MHz | 13 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-126 | 3 | TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) | compliant | EAR99 | ||||||||||||||
|
MJD32C-13
Diodes Incorporated
|
$0.1240 | Yes | Yes | Active | 100 V | 3 A | PNP | YES | SINGLE | 2 | 1 | 10 | 3 MHz | 15 W | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | TO-252 | GREEN, PLASTIC PACKAGE-3 | 4 | compliant | EAR99 | Diodes Incorporated | |||||||||
|
BCP5310TA
Diodes Incorporated
|
$0.1255 | Yes | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | 4 | compliant | EAR99 | Diodes Incorporated |