Filter Your Search
31 - 40 of 196,142 results
|
|
AO3419
Alpha & Omega Semiconductor
|
$0.0651 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.5 A | 85 mΩ | 52 pF | TRENCH MOSFET | ENHANCEMENT MODE | 17 A | SWITCHING | SILICON | R-PDSO-G3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | 3 | Compliant | EAR99 | |||||||||||||||
|
NX138AKSX
Nexperia
|
$0.0661 Buy | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 60 V | 2 | 170 mA | 4.5 Ω | 1.5 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.33 W | 680 mA | SWITCHING | SILICON | R-PDSO-G6 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | 6 | Compliant | EAR99 | TSSOP | SC-88, SOT-363, 6 PIN | SOT363 | ||||||||
|
|
MMFTN3422ASK
Diotec Semiconductor AG
|
$0.0665 Buy | Yes | Active | Not Compliant | SOT-23, 3 PIN | |||||||||||||||||||||||||||||||||||||||||
|
|
SI2304S-TP
Micro Commercial Components
|
$0.0674 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.5 A | 85 mΩ | 25 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.08 W | 14 A | SWITCHING | SILICON | R-PDSO-G3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | Compliant | EAR99 | SOT-23, 3 PIN | ||||||||||||||
|
2N7002BKVL
Nexperia
|
$0.0680 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 1.6 Ω | 4 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.2 W | 1.2 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | 3 | Compliant | EAR99 | TO-236 | SOT-23, 3 PIN | SOT23 | |||||||
|
|
DI0A35N06PGK-AQ
Diotec Semiconductor AG
|
$0.0687 Buy | Yes | Active | Compliant | EAR99 | SOT-883, DFN1006-3, 3 PIN | ||||||||||||||||||||||||||||||||||||||||
|
IRFD014PBF
Vishay Intertechnologies
|
$0.0693 Buy | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 1.7 A | 200 mΩ | 130 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 14 A | SWITCHING | SILICON | R-PDIP-T3 | e3 | Not Qualified | 175 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | 4 | Compliant | EAR99 | DIP | |||||||||||
|
AO6402A
Alpha & Omega Semiconductor
|
$0.0696 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 27 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SWITCHING | SILICON | R-PDSO-G6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | 6 | Compliant | EAR99 | TSOP | ||||||||||||||||||
|
|
AO3434A
Alpha & Omega Semiconductor
|
$0.0697 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4 A | 52 mΩ | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | Compliant | EAR99 | SOT-23, 3 PIN | ||||||||||||||||||
|
|
AO3418
Alpha & Omega Semiconductor
|
$0.0697 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.8 A | 55 mΩ | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 15 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | Compliant | EAR99 | SOT-23, 3 PIN | 8541.29.00.95 |