Filter Your Search
1 - 10 of 631 results
|
BOD1-20RD
ABB Semiconductors
|
Check for Price | Active | 10 mA | 2 kV | RVS BLOCKING BOD | SINGLE WITH BUILT-IN DIODE | 50 A | R-PSIP-T2 | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | ABB LTD | SFM | IN-LINE, R-PSIP-T2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||
|
BOD1-14RD
ABB Semiconductors
|
Check for Price | Active | 10 mA | 1.4 kV | RVS BLOCKING BOD | SINGLE WITH BUILT-IN DIODE | 50 A | R-PSIP-T2 | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | ABB LTD | SFM | IN-LINE, R-PSIP-T2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||
|
BOD1-19RD
ABB Semiconductors
|
Check for Price | Active | 10 mA | 1.9 kV | RVS BLOCKING BOD | SINGLE WITH BUILT-IN DIODE | 50 A | R-PSIP-T2 | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | ABB LTD | SFM | IN-LINE, R-PSIP-T2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||
|
BOD1-19R
ABB Semiconductors
|
Check for Price | Active | 10 mA | 1.9 kV | RVS BLOCKING BOD | SINGLE WITH BUILT-IN DIODE | 200 A | R-PSIP-T2 | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | ABB LTD | SFM | IN-LINE, R-PSIP-T2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||
|
BOD1-32R
ABB Semiconductors
|
Check for Price | Active | 10 mA | 3.2 kV | RVS BLOCKING BOD | SINGLE WITH BUILT-IN DIODE | 200 A | R-PSIP-T2 | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | ABB LTD | SFM | IN-LINE, R-PSIP-T2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||
|
BOD1-20LD
ABB Semiconductors
|
Check for Price | Active | 10 mA | 2 kV | RVS BLOCKING BOD | SINGLE WITH BUILT-IN DIODE | 50 A | R-PSIP-T2 | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | ABB LTD | SFM | IN-LINE, R-PSIP-T2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||
|
BOD1-12RD
ABB Semiconductors
|
Check for Price | Active | 10 mA | 1.2 kV | RVS BLOCKING BOD | SINGLE WITH BUILT-IN DIODE | 50 A | R-PSIP-T2 | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | ABB LTD | SFM | IN-LINE, R-PSIP-T2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||
|
BOD1-11RD
ABB Semiconductors
|
Check for Price | Active | 10 mA | 1.1 kV | RVS BLOCKING BOD | SINGLE WITH BUILT-IN DIODE | 50 A | R-PSIP-T2 | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | ABB LTD | SFM | IN-LINE, R-PSIP-T2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||
|
BOD1-13RD
ABB Semiconductors
|
Check for Price | Active | 10 mA | 1.3 kV | RVS BLOCKING BOD | SINGLE WITH BUILT-IN DIODE | 50 A | R-PSIP-T2 | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | ABB LTD | SFM | IN-LINE, R-PSIP-T2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||
|
BOD1-19LD
ABB Semiconductors
|
Check for Price | Active | 10 mA | 1.9 kV | RVS BLOCKING BOD | SINGLE WITH BUILT-IN DIODE | 50 A | R-PSIP-T2 | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | ABB LTD | SFM | IN-LINE, R-PSIP-T2 | 2 | compliant | EAR99 | 8541.30.00.80 |