Parametric results for: MKP3V240 under SIDACs

Filter Your Search

1 - 10 of 1,774 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
K2400G
Littelfuse Inc
$0.2058 No Yes Active 150 mA 220 V 250 V 1 A SIDAC SINGLE 20 A 190 V DO-15 O-PALF-W2 e3 Not Qualified 2 125 °C -40 °C 260 40 ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM NO MATTE TIN WIRE AXIAL LITTELFUSE INC DO-15 LONG FORM, O-PALF-W2 2 unknown EAR99 8541.30.00.80 LITTELFUSE
K2400GRP
Littelfuse Inc
$0.5029 No Yes Active 150 mA 150 mA 220 V 250 V 1 A SIDAC SINGLE 20 A DO-15 O-PALF-W2 e3 Not Qualified 2 125 °C -40 °C 260 40 ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM NO MATTE TIN WIRE AXIAL LITTELFUSE INC DO-15 LONG FORM, O-PALF-W2 2 unknown EAR99 8541.30.00.80 LITTELFUSE
P0080S4BLRP
Littelfuse Inc
$0.5066 Active 4 V 25 V THYRISTOR SURGE PROTECTOR SINGLE R-PDSO-F2 e3 IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) FLAT DUAL LITTELFUSE INC unknown EAR99 8541.30.00.80 LITTELFUSE
SDP0240T023G6RP
Littelfuse Inc
$0.5214 Yes Active THYRISTOR SURGE PROTECTOR NOT SPECIFIED NOT SPECIFIED LITTELFUSE INC compliant EAR99 LITTELFUSE
P1100EALAP
Littelfuse Inc
$0.5254 Yes Active 150 mA 150 mA 130 V 2 A SIDAC SINGLE 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 NO LITTELFUSE INC , unknown EAR99
K1100E70
Littelfuse Inc
$0.5362 No Yes Active 150 mA 104 V 118 V 1 A SIDAC SINGLE 20 A 90 V TO-92 O-PBCY-W2 e3 Not Qualified 2 125 °C -40 °C 260 40 ISOLATED 1 2 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM LITTELFUSE INC TO-92 ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN 3 not_compliant EAR99 8541.30.00.80 LITTELFUSE
K1100S1URP
Littelfuse Inc
$0.5535 Yes Active SIDAC e3 260 40 MATTE TIN LITTELFUSE INC unknown EAR99 LITTELFUSE
K1300S1URP
Littelfuse Inc
$0.5535 Yes Active SIDAC e3 260 40 MATTE TIN LITTELFUSE INC unknown EAR99 LITTELFUSE
K0900S1URP
Littelfuse Inc
$0.5535 Yes Active SIDAC e3 260 40 MATTE TIN LITTELFUSE INC unknown EAR99 LITTELFUSE
K1400S1URP
Littelfuse Inc
$0.5535 Yes Active SIDAC e3 260 40 MATTE TIN LITTELFUSE INC unknown EAR99 LITTELFUSE