Filter Your Search
21 - 30 of 320,374 results
|
BT300S-600R,118
WeEn Semiconductor Co Ltd
|
$0.1446 | Yes | Active | 15 mA | 600 V | 8 A | SCR | SINGLE | 600 V | R-PSSO-G2 | e3 | IEC-134 | 1 | 125 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||||
|
MCR08BT1,115
WeEn Semiconductor Co Ltd
|
$0.1499 | Yes | Active | 200 µA | 200 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 200 V | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-73, 4 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||||
|
BT149D,126
WeEn Semiconductor Co Ltd
|
$0.1595 | Yes | Active | 200 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 400 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||||
|
BT169G/DG,126
NXP Semiconductors
|
$0.1601 | Yes | Active | 1.7 V | 500 A | 100 µA | 5 mA | 200 µA | 600 V | SCR | 100 µs | 500 V/us | 800 mV | 9 A | 125 °C | NO | NXP SEMICONDUCTORS | compliant | TO-92 | 3 | SOT54 | ||||||||||||||||||||||||||||||
|
C106M
Continental Device India Ltd
|
$0.1620 | Yes | Active | 2.5 kA | 6 mA | 200 µA | 600 V | 4 A | SCR | SINGLE | 50 V/us | 1.5 V | 40 A | 500 µA | 600 V | TO-126 | R-PSFM-T3 | IATF-16949 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
MCR08MT1G
onsemi
|
$0.1676 | Yes | Yes | Transferred | 200 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | 10 V/us | 800 mV | 8 A | 600 V | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 110 °C | -40 °C | 260 | 30 | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | ONSEMI | ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | not_compliant | EAR99 | 8541.30.00.80 | onsemi | TO-261AA | 4 | 318E-04 | ||||||||
|
C106M1G
onsemi
|
$0.1680 | Yes | Yes | Transferred | 2.55 kA | 100 µA | 6 mA | 200 µA | 600 V | 4 A | SCR | SINGLE | EUROPEAN PART NUMBER | 1 V | 20 A | 600 V | TO-225AA | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | 260 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | LEAD FREE, CASE 77-09, 3 PIN | compliant | EAR99 | 8541.30.00.80 | onsemi | TO-225AA | 3 | 77-09 | |||||||||
|
BT168GWF,115
WeEn Semiconductor Co Ltd
|
$0.1798 | Active | 450 µA | 600 V | 1 A | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | SMALL OUTLINE, R-PDSO-G4 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||||
|
MCR100-8RL
onsemi
|
$0.1822 | Yes | Obsolete | 800 A | 100 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | onsemi | TO-92 | 3 | CASE 29-11 | |||||||||||||
|
2N5061RLRA
onsemi
|
$0.1822 | Yes | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 60 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 10 µs | 800 mV | 10 A | 60 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 125 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | CASE 29-11 |