Filter Your Search
1 - 10 of 3,939 results
|
VJ1206A331KXEAT4X
Vishay Intertechnologies
|
$0.0523 | Yes | Active | 330 pF | 500 V | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
VJ1206Y103KBBAT4X
Vishay Intertechnologies
|
$0.0807 | Yes | Active | 10 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.35 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1206Y471KBEAT4X
Vishay Intertechnologies
|
$0.0844 | Yes | Active | 470 pF | 500 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.35 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1825Y224KBEAT4X
Vishay Intertechnologies
|
$0.1200 | Yes | Active | 220 nF | 500 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.65 mm | 6.4 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1206Y102KXFAT4X
Vishay Intertechnologies
|
$0.1372 | Yes | Active | 1 nF | 2 kV | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1206Y102MXFAT4X
Vishay Intertechnologies
|
$0.2034 | Yes | Active | 1 nF | 2 kV | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1210Y472KXGAT4X
Vishay Intertechnologies
|
$0.2346 | Yes | Active | 4.7 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1206Y473KXCAT4X
Vishay Intertechnologies
|
$0.2644 | Yes | Active | 47 nF | 200 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1206Y821KBGAT4X
Vishay Intertechnologies
|
$0.2960 | Yes | Active | 820 pF | 1 kV | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.35 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
VJ1210Y103KXGAT4X
Vishay Intertechnologies
|
$0.2989 | Yes | Active | 10 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | Vishay |