Filter Your Search
1 - 10 of 199 results
|
BQ24155RGYR
Texas Instruments
|
$0.5997 | Yes | Yes | Active | 6 V | 4 V | 5 V | 4 V | 6 V | 5 mA | +3.3V | 1 | YES | YES | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N14 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 3.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC14/18,.14SQ,20 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
BQ24158YFFT
Texas Instruments
|
$0.8501 | Yes | Yes | Active | 6 V | 4 V | 5 V | 4 V | 6 V | 5 mA | +3.3V | 1 | YES | YES | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2 mm | 2.14 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA20,4X5,16 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
BQ24155RGYT
Texas Instruments
|
$1.2522 | Yes | Yes | Active | 6 V | 4 V | 5 V | 4 V | 6 V | 5 mA | +3.3V | 1 | YES | YES | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N14 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 3.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC14/18,.14SQ,20 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
BQ24157YFFT
Texas Instruments
|
$1.3798 | Yes | Yes | Active | 6 V | 4 V | 5 V | 4 V | 6 V | 5 mA | +3.3V | 1 | YES | YES | BUCK | RECHARGE THRESHOLD VOLTAGE IS 0.12V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | OTHER | R-XBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 20 | UNSPECIFIED | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2 mm | 2.142 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, BGA20,4X5,16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
BQ24140YFFR
Texas Instruments
|
$1.8351 | Yes | Yes | Active | 9 V | 4 V | 5 V | 4 V | 9 V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PBGA-B30 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 30 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | BOTTOM | TEXAS INSTRUMENTS INC | BGA | 2.35 X 2.65 MM, GREEN, WCSP-30 | 30 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
BQ24113RHLR
Texas Instruments
|
$2.1520 | Yes | Yes | Active | 4.2 V | 16 V | 4.35 V | 4.5 A | 4.35 V | 16 V | 5 mA | 1 | YES | NO | BUCK | 1.1 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
BQ24192IRGET
Texas Instruments
|
$2.2081 | Yes | Yes | Active | 17 V | 3.9 V | 3.9 V | 17 V | 3 mA | +18V | 1 | YES | NO | BUCK | DETECTION THRESHOLD VOLTAGE IS 3.8V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
BQ24157SYFFT
Texas Instruments
|
$2.2280 | Yes | Yes | Active | 6 V | 4 V | 5 V | 4 V | 6 V | +0.12V | 1 | YES | YES | BUCK | RECHARGE THRESHOLD VOLTAGE IS 0.12V | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | R-XBGA-B20 | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 20 | UNSPECIFIED | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2 mm | 2.142 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
BQ24166YFFR
Texas Instruments
|
$2.2367 | Yes | Yes | Active | 10 V | 4.2 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B49 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.8 mm | 2.8 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 2.80 X 2.80 MM, GREEN, WCSP-49 | 49 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
BQ24161BYFFR
Texas Instruments
|
$2.2367 | Yes | Yes | Active | 10 V | 4.2 V | 5 V | 4.2 V | 10 V | 5 mA | +0.12V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B49 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 49 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.7405 mm | 2.7405 mm | 625 µm | TEXAS INSTRUMENTS INC | WCSP-49 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |