Filter Your Search
1 - 10 of 5,787 results
|
521488-1
TE Connectivity
|
$0.2006 | Yes | Active | 3 | 8.63 mm | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | WIRE | 0.915 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||
|
1744214-8
TE Connectivity
|
$0.5135 | Yes | Yes | Obsolete | 8 | 1 | 2.54 mm | 5 A | MALE | BOARD | POLYETHYLENE/POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | NO | YES | NATURAL | NO | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | 248.03u inch | SOLDER | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
22-03-2148
Molex
|
$0.8495 | Active | 14 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | STACKED | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TW-03-03-G-D-222-148
Samtec Inc
|
$1.1045 | Yes | Active | 6 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.157 inch | 0.222 inch | 0.237 inch | 0.148 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||
|
214801-E
TE Connectivity
|
$1.7581 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | 6 | 40 A | UL | POWER TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
686122148922
Wurth Elektronik
|
$1.8546 | Yes | Active | NOT APPLICABLE | FFC/FPC CONNECTOR | NOT APPLICABLE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
70232-148LF
Amphenol Communications Solutions
|
$2.0100 | Yes | Active | 24 | 4 | 2 mm | 4 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.622 inch | 0.669 inch | 0.47 inch | AMPHENOL ICC | compliant | EAR99 | LEAD FREE | 24 | 8536.69.40.40 | |||||||||||||||||||
|
214803-E
TE Connectivity
|
$2.0651 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | 6 | 40 A | UL | POWER TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
214802-E
TE Connectivity
|
$2.0651 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | 6 | 40 A | UL | POWER TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TW-06-03-G-D-222-148
Samtec Inc
|
$2.3092 | Yes | Active | 12 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.157 inch | 0.222 inch | 0.474 inch | 0.148 inch | SAMTEC INC | compliant |