Filter Your Search
1 - 10 of 416,706 results
|
CDR25BP5R6EDSP
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 5.6 pF | 500 V | 8.9286 % | 1411 | BP | 8.9286 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 2.03 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||||
|
CDR24BP1R8EBTP
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.8 pF | 500 V | 5.5556 % | 1411 | BP | 5.5556 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | 2.03 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||||||
|
CDR24BP2R7EDTR
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 2.7 pF | 500 V | 18.5185 % | 1411 | BP | 18.5185 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | 2.03 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||||||
|
700B300JBN500XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 500 V | 5 % | 1411 | NP0 | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | 2.69 mm | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||||
|
200B273MAN50XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 27 nF | 50 V | 20 % | 1411 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | YES | FLAT | 2.54 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
200B473KMS50XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 47 nF | 50 V | 10 % | 1411 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | YES | FLAT | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
ATC100B101MC500XB
American Technical Ceramics Corp
|
Check for Price | Obsolete | 100 pF | 500 V | 20 % | 1411 | BG | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Terminations, Markings, Packaging | ATC100B | 90ppm/Cel ppm/°C | 175 °C | -55 °C | 2 | SMT | Bulk | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||||
|
ATC200B153MW50MT
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 15 nF | 50 V | 20 % | 1411 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Terminations, Markings, Packaging | ATC200B | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.6 mm | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||
|
ATC700B821MMN50XB
American Technical Ceramics Corp
|
Check for Price | Obsolete | 820 pF | 50 V | 20 % | 1411 | NP0 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC700B(LEADED) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Bulk | 2.54 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||||
|
100B1R2BAR500
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1.2 pF | 500 V | 8.3333 % | 1411 | BG | 8.3333 % | CERAMIC | CERAMIC CAPACITOR | 100B(LEADED) | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 |