Filter Your Search
1 - 10 of 248 results
|
HFBR-2521Z
Avago Technologies
|
$7.0875 | Yes | Yes | Active | 660 nm | 5 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||
|
HFBR-2523Z
Broadcom Limited
|
$8.1055 | Yes | Active | 660 nm | 40 kbps | 5 V | RECEIVER | POF | DIGITAL | 5.5 V | 4.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||
|
HFBR-2524Z
Broadcom Limited
|
$9.0972 | Yes | Active | 660 nm | 1 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||
|
HFBR-2602Z
Broadcom Limited
|
$9.7807 | Yes | Active | 655 nm | 2 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 22.2 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||
|
HFBR-2531Z
Broadcom Limited
|
$9.8958 | Yes | Active | 660 nm | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8541.40.60.50 | Avago Technologies | |||||||||||||
|
HFBR-2515BZ
Broadcom Limited
|
$10.0763 | Yes | Obsolete | 650 nm | 640 nm | 660 nm | PIN PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | 12.5 mm | 7.6 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE-8 | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||
|
HFBR-2505AZ
Broadcom Limited
|
$11.9973 | Yes | Obsolete | 650 nm | 10 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | 16.1 mm | 12.5 mm | BROADCOM INC | PLASTIC, DIP-8 | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||
|
SFH551/1-1
Broadcom Limited
|
$12.4741 | Yes | Active | 700 nm | 5 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.6 mm | 5.3 mm | BROADCOM LTD | compliant | Avago Technologies | ||||||||||||||
|
HFBR-2521Z
Broadcom Limited
|
$12.6785 | Yes | Active | 660 nm | 5 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||
|
AFBR-2521CZ
Broadcom Limited
|
$12.8263 | Yes | Active | 650 nm | 3.3 V | RECEIVER | IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | PHOTODIODE | POF | DIGITAL | 3.465 V | 3.135 V | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | PACKAGE-8 | compliant | Avago Technologies |