Filter Your Search
1 - 10 of 112 results
|
CG0603MLU-3.3E
Bourns Inc
|
$0.2417 | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | SURFACE MOUNT | YES | 3.3 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | Bourns | SMT | |||||||||||||||||||||||||||||||||||
|
CG0402MLU-3.3G
Bourns Inc
|
$0.2615 | Yes | Active | METAL OXIDE FILM | VARISTOR | SURFACE MOUNT | YES | 3.3 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 360 µm | 1 mm | 500 µm | BOURNS INC | SMT, | compliant | EAR99 | 8533.40.40.00 | Bourns | SMT | ||||||||||||||||||||||||||||||||||||
|
U33P4CWCGE
C&K
|
$13.5546 | Yes | Active | TOGGLE | THROUGH HOLE-STRAIGHT | NO | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | 25 deg | CHROME | 0.25 inch | BRASS | 0.294 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | 5A@120VAC | 5 A | 5 A | 0.4VA@20VDC | 5A@28VDC | ON-OFF-ON | 0.01 mΩ | 120 V | 28 V | 1000VRMS V | 40000 Cycle(s) | COIN SILVER | GOLD OVER NICKEL | STAINLESS STEEL | 1 GΩ | 9 | EPOXY | MIL-STD | 3PDT | TOGGLE SWITCH | 0.189 inch | COPPER ALLOY | SOLDER | ||||||||||||||||||
|
U33LYCQE
C&K
|
$15.2916 | Yes | Active | TOGGLE | THROUGH HOLE-STRAIGHT | NO | e4 | 85 °C | -30 °C | SILVER | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | 25 deg | CHROME | 0.84 inch | BRASS | 0.35 inch | 1/4-40 | COPPER ALLOY | SILVER | 5A@120VAC | 5 A | 5 A | 5A@28VDC | ON-OFF-ON | 0.01 mΩ | 120 V | 28 V | 1000VRMS V | 40000 Cycle(s) | COIN SILVER | SILVER | STAINLESS STEEL | 1 GΩ | 9 | EPOXY | MIL-STD | 3PDT | TOGGLE SWITCH | 0.189 inch | COPPER ALLOY | SOLDER | |||||||||||||||||||
|
U33SCWZQE
C&K
|
$16.1612 | Yes | Active | TOGGLE | PANEL MOUNT | NO | e4 | 85 °C | -30 °C | SILVER | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | 25 deg | CHROME | 0.42 inch | BRASS | 0.294 inch | 1/4-40 | COPPER ALLOY | SILVER | 5A@120VAC | 5 A | 5 A | 5A@28VDC | ON-OFF-ON | 0.01 mΩ | 120 V | 28 V | 1000VRMS V | 40000 Cycle(s) | COIN SILVER | SILVER | STAINLESS STEEL | 1 GΩ | EPOXY | MIL-STD | 3PDT | TOGGLE SWITCH | COPPER ALLOY | SOLDER LUG | |||||||||||||||||||||
|
U33L1PY9CQE
C&K
|
$16.7784 | Yes | Active | TOGGLE | THROUGH HOLE-STRAIGHT | NO | e4 | 85 °C | -30 °C | SILVER | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | 25 deg | CHROME | 0.64 inch | BRASS | 0.35 inch | 1/4-40 | COPPER ALLOY | SILVER | 5A@120VAC | 5 A | 5 A | 5A@28VDC | ON-OFF-ON | 0.01 mΩ | 120 V | 28 V | 1000VRMS V | 40000 Cycle(s) | COIN SILVER | SILVER | STAINLESS STEEL | 1 GΩ | 9 | EPOXY | MIL-STD | 3PDT | TOGGLE SWITCH | 0.189 inch | COPPER ALLOY | SOLDER | |||||||||||||||||||
|
U33L1PYCQE
C&K
|
$16.7784 | Yes | Active | TOGGLE | THROUGH HOLE-STRAIGHT | NO | e4 | 85 °C | -30 °C | SILVER | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | 25 deg | CHROME | 0.64 inch | BRASS | 0.35 inch | 1/4-40 | COPPER ALLOY | SILVER | 5A@120VAC | 5 A | 5 A | 5A@28VDC | ON-OFF-ON | 0.01 mΩ | 120 V | 28 V | 1000VRMS V | 40000 Cycle(s) | COIN SILVER | SILVER | STAINLESS STEEL | 1 GΩ | 9 | EPOXY | MIL-STD | 3PDT | TOGGLE SWITCH | 0.189 inch | COPPER ALLOY | SOLDER | |||||||||||||||||||
|
U33SYZ3GE
C&K
|
$16.8648 | Yes | Active | TOGGLE | PANEL MOUNT | NO | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | 25 deg | CHROME | 0.42 inch | BRASS | 0.35 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | 5A@120VAC | 5 A | 5 A | 0.4VA@20VDC | 5A@28VDC | ON-OFF-ON | 0.01 mΩ | 120 V | 28 V | 1000VRMS V | 40000 Cycle(s) | COIN SILVER | GOLD OVER NICKEL | STAINLESS STEEL | 1 GΩ | EPOXY | MIL-STD | 3PDT | TOGGLE SWITCH | 0.189 inch | COPPER ALLOY | SOLDER LUG | |||||||||||||||||||
|
U33L42YZ3QE2
C&K
|
$17.2364 | Yes | Active | TOGGLE | PANEL MOUNT | NO | e4 | 85 °C | -30 °C | SILVER | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | 25 deg | 0.838 inch | BRASS | 0.35 inch | 1/4-40 | COPPER ALLOY | SILVER | 5A@120VAC | 5 A | 5 A | 5A@28VDC | ON-OFF-ON | 0.01 mΩ | 120 V | 28 V | 1000VRMS V | 40000 Cycle(s) | COIN SILVER | SILVER | STAINLESS STEEL | 1 GΩ | EPOXY | MIL-STD | 3PDT | TOGGLE SWITCH | 0.189 inch | COPPER ALLOY | SOLDER LUG | BLACK | ||||||||||||||||||||
|
U33TCQE
C&K
|
$17.4644 | Yes | Active | TOGGLE | THROUGH HOLE-STRAIGHT | NO | e4 | 85 °C | -30 °C | SILVER | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | 25 deg | CHROME | 0.687 inch | BRASS | COPPER ALLOY | SILVER | 5A@120VAC | 5 A | 5 A | 5A@28VDC | ON-OFF-ON | 0.01 mΩ | 120 V | 28 V | 1000VRMS V | 40000 Cycle(s) | COIN SILVER | SILVER | STAINLESS STEEL | 1 GΩ | 9 | EPOXY | MIL-STD | 3PDT | TOGGLE SWITCH | 0.189 inch | COPPER ALLOY | SOLDER |