Filter Your Search
1 - 10 of 415 results
|
WW1A174R0.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 174 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | PRECISION | 125 °C | NO | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
CW2HCT521A1740F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 174 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 18.6548 V | e2 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | WIRE | 800 µm | 30 mm | 4 mm | 12 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
UTN-1A1.78OHMS1%
Riedon
|
Check for Price | Yes | Active | 1.78 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000, NON-INDUCTIVE | NO | 52 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 500 µm | 25.4 mm | 2.4 mm | 10.3 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
CW3PCT631A17R8D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 17.8 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | e2 | 155 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | WIRE | 800 µm | 30 mm | 6 mm | 15 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||
|
CW3PCT631A1780C
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 178 Ω | 0.25 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | e2 | 155 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN COPPER | WIRE | 800 µm | 30 mm | 6 mm | 15 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
CW3PLT631A1780C
KOA Speer Electronics Inc
|
Check for Price | No | Active | 178 Ω | 0.25 % | 3 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | CW3P(C TOL) | e0 | 155 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Tin/Lead (Sn/Pb) | 800 µm | 30 mm | 6 mm | 15 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
WW1A1.781%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.78 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | PRECISION | 125 °C | NO | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
CW2HCT521A17R4D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 17.4 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 5.8992 V | e2 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | WIRE | 800 µm | 30 mm | 4 mm | 12 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
NWW1A17.60.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 17.6 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | NON-INDUCTIVE, PRECISION | 125 °C | NO | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
NS01A17R20CS70300
Vishay Intertechnologies
|
Check for Price | No | Active | 17.2 Ω | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 4.1473 V | e0 | 250 °C | -65 °C | Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |