Filter Your Search
1 - 10 of 4,959 results
|
235P-R015-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 15 mΩ | 5 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | 200 | 5 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 34.925 mm | 4.78 mm | 15.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
235P-393-KTW
RCD Components Inc
|
Check for Price | Yes | Active | 39 kΩ | 10 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | 200 | 5 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 800 µm | 4.78 mm | 15.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
235P-2R7-JT
RCD Components Inc
|
Check for Price | Active | 2.7 Ω | 5 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | 200 | 5 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 4.78 mm | 15.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
235P-R0187-FT
RCD Components Inc
|
Check for Price | Active | 18.7 mΩ | 1 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | 200 | 5 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 4.78 mm | 15.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
235P-R91-JB
RCD Components Inc
|
Check for Price | Active | 910 mΩ | 5 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | 200 | 5 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 34.925 mm | 4.78 mm | 15.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
235P-912-HB
RCD Components Inc
|
Check for Price | Active | 9.1 kΩ | 3 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | 200 | 5 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 34.925 mm | 4.78 mm | 15.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
235P-R00562-FB
RCD Components Inc
|
Check for Price | Active | 5.62 mΩ | 1 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | 200 | 5 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 34.925 mm | 4.78 mm | 15.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
235P-82R5-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 82.5 Ω | 1 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | 200 | 5 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 800 µm | 4.78 mm | 15.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
235P-R01-HBQ
RCD Components Inc
|
Check for Price | No | Active | 10 mΩ | 3 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | 200 | 5 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 800 µm | 34.925 mm | 4.78 mm | 15.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
235P-R0191-FT
RCD Components Inc
|
Check for Price | Active | 19.1 mΩ | 1 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | 200 | 5 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 4.78 mm | 15.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |