Filter Your Search
1 - 10 of 25 results
|
28-C300-10
Aries Electronics Inc
|
$5.8800 | Yes | Yes | Active | 28 | BRASS | 2.54 mm | 1 A | IC SOCKET | DIP28 | STANDARD: UL 94V-0 | 1000VAC V | 1 GΩ | e3 | 105 °C | -55 °C | GOLD (10) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | NYLON46 | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.7 inch | 1.69 inch | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ARIES | ||
|
28-C300-11
Aries Electronics Inc
|
$7.5460 | Yes | Yes | Active | 28 | BRASS | 2.54 mm | 1 A | IC SOCKET | DIP28 | STANDARD: UL 94V-0 | 1000VAC V | 1 GΩ | e4 | 105 °C | -55 °C | GOLD (10) OVER NICKEL (50) | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | NYLON46 | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.7 inch | 1.69 inch | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
28-C300-00
Aries Electronics Inc
|
$10.0460 | Yes | Active | 28 | IC SOCKET | DIP28 | STANDARD: UL 94V-0 | e4 | GOLD (10) OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | NYLON46 | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ARIES | ||||||||||||||||||
|
28-C300-30
Aries Electronics Inc
|
$15.3517 | Yes | Yes | Active | 28 | BRASS | 2.54 mm | 1 A | IC SOCKET | DIP28 | LATCHED, UL 94V-0 | 1000VAC V | 1 GΩ | e3 | 105 °C | -55 °C | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED NYLON46 | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | WIRE WRAP | 0.7 inch | 1.69 inch | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
28-C300-20
Aries Electronics Inc
|
$15.3517 | Yes | Yes | Active | 28 | BRASS | 2.54 mm | 1 A | IC SOCKET | DIP28 | LATCHED, UL 94V-0 | 1000VAC V | 1 GΩ | e3 | 105 °C | -55 °C | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED NYLON46 | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | WIRE WRAP | 0.7 inch | 1.69 inch | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
28-C300-21
Aries Electronics Inc
|
$16.7100 | Yes | Yes | Active | 28 | BRASS | 2.54 mm | 1 A | IC SOCKET | DIP28 | LATCHED, UL 94V-0 | 1000VAC V | 1 GΩ | e4 | 105 °C | -55 °C | GOLD (30) OVER NICKEL (50) | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED NYLON46 | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | WIRE WRAP | 0.7 inch | 1.69 inch | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
28-C300-31
Aries Electronics Inc
|
$16.7100 | Yes | Yes | Active | 28 | BRASS | 2.54 mm | 1 A | IC SOCKET | DIP28 | LATCHED, UL 94V-0 | 1000VAC V | 1 GΩ | e4 | 105 °C | -55 °C | GOLD (30) OVER NICKEL (50) | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED NYLON46 | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | WIRE WRAP | 0.7 inch | 1.69 inch | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
28-C300-10TLT
Aries Electronics Inc
|
Check for Price | Yes | Active | 28 | IC SOCKET | DIP28 | LATCHED, 94V-0 | e0 | GOLD (10) OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GLASS FILLED NYLON46 | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
28-C300-10TL
Aries Electronics Inc
|
Check for Price | Yes | Active | 28 | IC SOCKET | DIP28 | LATCHED, 94V-0 | e3 | GOLD (10) OVER NICKEL | Tin (Sn) - with Nickel (Ni) barrier | GLASS FILLED NYLON46 | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
28-C300-10T
Aries Electronics Inc
|
Check for Price | Yes | Yes | Active | 28 | BRASS | IC SOCKET | DIP28 | LATCHED, 94V-0 | e3 | GOLD (10) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | GLASS FILLED NYLON46 | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |