Parametric results for: -870-e under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 43 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: -870-e
Select parts from the table below to compare.
Compare
Compare
WL870E6-Z01-TR
Foxconn
Check for Price No No Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (10) RIGHT ANGLE PCB CONNECTOR NO POLARIZED HOUSING NO NO NO COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.276 inch 1.169 inch 0.671 inch Unknown EAR99 8536.69.40.40
WL870ED-Z01-7F
Foxconn
Check for Price Yes Yes Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (40) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO POLARIZED HOUSING NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.276 inch 1.169 inch 0.671 inch Unknown EAR99 8536.69.40.40 LEAD FREE
WL870E1-Z01-7F
Foxconn
Check for Price Yes Yes Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD FLASH RIGHT ANGLE PCB CONNECTOR NO POLARIZED HOUSING NO NO e4 NO GOLD FLASH COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.276 inch 1.169 inch 0.671 inch Unknown EAR99 8536.69.40.40 LEAD FREE
WL870EL-Z01-7F
Foxconn
Check for Price Yes Yes Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (25) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO POLARIZED HOUSING NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.276 inch 1.169 inch 0.671 inch Unknown EAR99 8536.69.40.40 LEAD FREE
WL870E3-Z01-1F
Foxconn
Check for Price Yes Yes Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (30) RIGHT ANGLE PCB CONNECTOR NO POLARIZED HOUSING NO NO e4 NO GOLD COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.276 inch 1.169 inch 0.671 inch Unknown EAR99 8536.69.40.40 LEAD FREE
WL870EB-Z01-T
Foxconn
Check for Price No No Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (20) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO POLARIZED HOUSING NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.276 inch 1.169 inch 0.671 inch Unknown EAR99 8536.69.40.40
WL870EB-Z01-7F
Foxconn
Check for Price Yes Yes Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (20) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO POLARIZED HOUSING NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.276 inch 1.169 inch 0.671 inch Unknown EAR99 8536.69.40.40 LEAD FREE
WL870ED-Z01-T
Foxconn
Check for Price No No Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (40) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO POLARIZED HOUSING NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.276 inch 1.169 inch 0.671 inch Unknown EAR99 8536.69.40.40
WL870E7-Z01-7F
Foxconn
Check for Price Yes Yes Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (15) RIGHT ANGLE PCB CONNECTOR NO POLARIZED HOUSING NO NO e4 NO GOLD COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.276 inch 1.169 inch 0.671 inch Unknown EAR99 8536.69.40.40 LEAD FREE
WL870E2-Z01-7F
Foxconn
Check for Price Yes Yes Active 8 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (20) RIGHT ANGLE PCB CONNECTOR NO POLARIZED HOUSING NO NO e4 NO GOLD COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.276 inch 1.169 inch 0.671 inch Unknown EAR99 8536.69.40.40 LEAD FREE