Parametric results for: 01 0001.80x 1.8 oring 70s... under Solid State Relays

Filter Your Search

1 - 10 of 294 results

|
-
-
-
-
-
Manufacturer Part Number: 70s
Select parts from the table below to compare.
Compare
Compare
XCA170STR
IXYS Integrated Circuits Division
$1.1165 Yes Yes Transferred 50 mA 100 mA 3.75 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 3.3 mm 8.38 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
XS170STR
IXYS Integrated Circuits Division
$1.3340 Yes Yes Obsolete 50 mA 100 mA 3.75 kV UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT 50 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 1 TR Matte Tin (Sn) IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
XCA170S
IXYS Integrated Circuits Division
$1.5200 Yes Yes Transferred 50 mA 100 mA 3.75 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 3.3 mm 8.38 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
XCA170STR
IXYS Corporation
$1.6200 Yes Yes Transferred 50 mA 100 mA 3.75 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 3.3 mm 8.38 mm IXYS CORP compliant 8541.40.95.00 ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
XCA170S
IXYS Corporation
$1.7104 Yes Yes Transferred 50 mA 100 mA 3.75 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 3.3 mm 8.38 mm IXYS CORP compliant 8541.40.95.00 ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
XS170S
IXYS Integrated Circuits Division
$1.8200 Yes Yes Obsolete 50 mA 100 mA 3.75 kV UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT 50 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 1 Matte Tin (Sn) IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
XCA170STR
Littelfuse Inc
$1.8500 Yes Active TRANSISTOR OUTPUT SSR LITTELFUSE INC compliant LITTELFUSE
XS170S
IXYS Corporation
$1.9441 Yes Yes Obsolete 50 mA 100 mA 3.75 kV UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT 50 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 1 Matte Tin (Sn) IXYS CORP compliant 8541.40.95.00 DIP-8
XS170STR
IXYS Corporation
$1.9500 Yes Yes Obsolete 50 mA 100 mA 3.75 kV UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT 50 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 1 TR Matte Tin (Sn) IXYS CORP compliant 8541.40.95.00 DIP-8
PLA170S
IXYS Integrated Circuits Division
$2.1275 Yes Yes Transferred 5 mA 100 mA 3.75 kV CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE 50 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 1 Matte Tin (Sn) IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00