Filter Your Search
1 - 10 of 294 results
|
XCA170STR
IXYS Integrated Circuits Division
|
$1.1165 | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 8.38 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
XS170STR
IXYS Integrated Circuits Division
|
$1.3340 | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 50 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||
|
XCA170S
IXYS Integrated Circuits Division
|
$1.5200 | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.3 mm | 8.38 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
XCA170STR
IXYS Corporation
|
$1.6200 | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 8.38 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |||
|
XCA170S
IXYS Corporation
|
$1.7079 | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.3 mm | 8.38 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | ||||
|
XS170S
IXYS Integrated Circuits Division
|
$1.8200 | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 50 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||
|
XCA170STR
Littelfuse Inc
|
$1.8500 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||
|
XS170S
IXYS Corporation
|
$1.9353 | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 50 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | DIP-8 | ||||||||||
|
XS170STR
IXYS Corporation
|
$1.9400 | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 50 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | DIP-8 | |||||||||
|
PLA170S
IXYS Integrated Circuits Division
|
$2.1275 | Yes | Yes | Transferred | 5 mA | 100 mA | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 |