Parametric results for: 01FDI under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 15,063 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: 01fd
Select parts from the table below to compare.
Compare
Compare
TMM-101-01-F-D
Samtec Inc
$0.1542 Yes Yes Active 2 2 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 3u inch SOLDER 0.155 inch 0.059 inch 0.079 inch 0.138 inch EAR99 8536.69.40.40
TMM-101-01-F-D-RE
Samtec Inc
$0.1621 Yes Yes Active 2 2 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL RIGHT ANGLE BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.155 inch 0.278 inch 0.079 inch 0.12 inch EAR99 8536.69.40.40
TMM-101-01-F-D-RA
Samtec Inc
$0.1702 Yes Yes Active 2 2 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL RIGHT ANGLE BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO UL -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm 3u inch SOLDER 0.155 inch 0.188 inch 0.079 inch 0.12 inch EAR99 8536.69.40.40
SLW-101-01-F-D
Samtec Inc
$0.2047 Yes Active 2 2 2 5.2 A FEMALE BOARD GLASS FILLED POLYESTER GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.195 inch 0.18 inch 0.1 inch 0.115 inch EAR99 8536.69.40.40
SMS-101-01-F-D
Samtec Inc
$0.2323 Yes Yes Active 2 2 1.27 mm FEMALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER EAR99 8536.69.40.40
TMMH-102-01-F-D
Samtec Inc
$0.2442 Yes Yes Active 4 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.079 inch 0.158 inch EAR99 8536.69.40.40
TMMH-102-01-F-D-RA
Samtec Inc
$0.2680 Yes Yes Active 4 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.208 inch 0.158 inch 0.103 inch EAR99 8536.69.40.40
TMMH-102-01-F-DV
Samtec Inc
$0.2898 Yes Yes Active 4 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.26 mm 3u inch SURFACE MOUNT 0.157 inch 0.099 inch 0.157 inch EAR99 8536.69.40.40
TMM-102-01-F-D
Samtec Inc
$0.3082 Yes Yes Active 4 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) STRAIGHT BOARD CONNECTOR LOW PROFILE NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 3u inch SOLDER 0.155 inch 0.059 inch 0.158 inch 0.138 inch EAR99 8536.69.40.40
TMM-102-01-F-D-RE
Samtec Inc
$0.3199 Yes Yes Active 4 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL RIGHT ANGLE BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.155 inch 0.278 inch 0.158 inch 0.12 inch EAR99 8536.69.40.40