Filter Your Search
1 - 10 of 591 results
|
HP2A40202EA06EA
Winchester Interconnect
|
Check for Price | Active | 104 | 6 | 2.54 mm | 6 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | C-PRESS SOLDERLESS WRAP | 1000VAC V | NO | .695 N | 5 GΩ | .139 N | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.63 inch | 0.48 inch | 1.998 inch | 0.493 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
HP1A30202EA09AB
Winchester Interconnect
|
Check for Price | Active | 72 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | C-PRESS SOLDERLESS WRAP | 1000VAC V | NO | .695 N | 5 GΩ | .139 N | UL | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.53 inch | 0.48 inch | 1.998 inch | 0.523 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
HP1E40202EA09GB
Winchester Interconnect
|
Check for Price | Active | 92 | 5 | 2.54 mm | 5 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | C-PRESS SOLDERLESS WRAP | 1000VAC V | NO | .695 N | 5 GΩ | DUAL POLARIZED | .139 N | UL | -55 °C | 105 °C | BACK BOARD MOUNTING HOLE | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 50u inch | WIRE WRAP | 0.63 inch | 0.48 inch | 0.523 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
HP2B30202EA06AB
Winchester Interconnect
|
Check for Price | Active | 84 | 5 | 2.54 mm | 5 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | C-PRESS SOLDERLESS WRAP | 1000VAC V | NO | .695 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.53 inch | 0.48 inch | 2.09 inch | 0.493 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
HP1C40202EA01GB
Winchester Interconnect
|
Check for Price | Active | 92 | 5 | 2.54 mm | 5 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | C-PRESS SOLDERLESS WRAP | 1000VAC V | NO | .695 N | 5 GΩ | .139 N | UL | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 50u inch | WIRE WRAP | 0.63 inch | 0.48 inch | 2.182 inch | 0.69 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
HP1E40202EA09EA
Winchester Interconnect
|
Check for Price | Active | 92 | 5 | 2.54 mm | 5 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | C-PRESS SOLDERLESS WRAP | 1000VAC V | NO | .695 N | 5 GΩ | DUAL POLARIZED | .139 N | UL | -55 °C | 105 °C | BACK BOARD MOUNTING HOLE | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.63 inch | 0.48 inch | 0.523 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
HP3F40202EA09AB
Winchester Interconnect
|
Check for Price | Active | 92 | 5 | 2.54 mm | 5 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | C-PRESS SOLDERLESS WRAP | 1000VAC V | NO | .695 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.63 inch | 0.48 inch | 2.09 inch | 0.523 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
HP1D40202EA09AB
Winchester Interconnect
|
Check for Price | Active | 92 | 5 | 2.54 mm | 5 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | C-PRESS SOLDERLESS WRAP | 1000VAC V | NO | .695 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 105 °C | BACK BOARD MOUNTING HOLE | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.63 inch | 0.48 inch | 0.523 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
HP3G40202EA06AB
Winchester Interconnect
|
Check for Price | Active | 92 | 5 | 2.54 mm | 5 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | C-PRESS SOLDERLESS WRAP | 1000VAC V | NO | .695 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 105 °C | BACK BOARD MOUNTING HOLE | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.63 inch | 0.48 inch | 0.493 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
50749-5102EA
Amphenol FCi
|
Check for Price | No | No | Active | 408 | 4 | 2.54 mm | FEMALE | BOARD | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 |