Filter Your Search
1 - 10 of 36,286 results
|
03028BR681AJZL7292
KEMET Corporation
|
Check for Price | No | Active | 680 pF | 50 V | 5 % | 0603 | BR | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
03028BR101ZKUH
KEMET Corporation
|
Check for Price | No | No | Active | 100 pF | 25 V | 10 % | 0603 | BR | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
03028BR121CMUM
KEMET Corporation
|
Check for Price | No | No | Active | 120 pF | 200 V | 20 % | 0603 | BR | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
03028BR103AJUM7246
KEMET Corporation
|
Check for Price | No | Active | 10 nF | 50 V | 5 % | 0603 | BR | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
03028BR152XMZL7246
KEMET Corporation
|
Check for Price | No | Active | 1.5 nF | 10 V | 20 % | 0603 | BR | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
03028BR182ZJUC7246
KEMET Corporation
|
Check for Price | No | Active | 1.8 nF | 25 V | 5 % | 0603 | BR | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
03028BR271AKZH7292
KEMET Corporation
|
Check for Price | No | Active | 270 pF | 50 V | 10 % | 0603 | BR | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
03028BR332BJUL7292
KEMET Corporation
|
Check for Price | No | Active | 3.3 nF | 100 V | 5 % | 0603 | BR | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
03028BR392WKZ7292
KEMET Corporation
|
Check for Price | No | Active | 3.9 nF | 6.3 V | 10 % | 0603 | BR | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
03028BR393YKZM7292
KEMET Corporation
|
Check for Price | No | Active | 39 nF | 16 V | 10 % | 0603 | BR | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 |