Filter Your Search
1 - 10 of 861 results
|
ND03M00472J--
Kyocera AVX Components
|
$0.3880 | Yes | Yes | Active | 4.7 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 3950 K | NTC THERMISTOR | ND03 | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | AVX CORP | RADIAL LEADED | compliant | NTC Thermistor | ||||||||||||
|
B57703M0103G040
TDK Epcos
|
$2.6734 | Yes | Yes | Active | 10 kΩ | 2 % | 150 mW | CHASSIS MOUNT | Radial | 3988 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | e3/e4 | UL | 125 °C | -55 °C | 2 | SPECIAL PACKAGE | BULK | TIN/SILVER | RADIAL | FLEXIBLE WIRE | 17.5 mm | 8.5 mm | 6.5 mm | EPCOS AG | , | compliant | NTC Thermistor | EAR99 | 8533.40.80.70 | TDK | ||||
|
B57703M0303G040
TDK Epcos
|
$3.0374 | Yes | Yes | Active | 30 kΩ | 2 % | 150 mW | CHASSIS MOUNT | Radial | 3964 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | e3/e4 | UL | 125 °C | -55 °C | 2 | SPECIAL PACKAGE | BULK | TIN/SILVER | RADIAL | FLEXIBLE WIRE | 17.5 mm | 8.5 mm | 6.5 mm | EPCOS AG | , | compliant | NTC Thermistor | EAR99 | 8533.40.80.70 | TDK | ||||
|
B57703M0502G040
TDK Epcos
|
$3.0817 | Yes | Yes | Active | 5 kΩ | 2 % | 150 mW | CHASSIS MOUNT | Radial | 3988 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | e4 | UL | 125 °C | -55 °C | 2 | SPECIAL PACKAGE | BULK | SILVER | RADIAL | FLEXIBLE WIRE | 17.5 mm | 8.5 mm | 6.5 mm | EPCOS AG | , | compliant | NTC Thermistor | EAR99 | 8533.40.80.70 | TDK | ||||
|
B57703M0103A017
TDK Epcos
|
$3.0955 | Yes | Active | 10 kΩ | 2 % | 150 mW | CHASSIS MOUNT | Radial | 3988 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | e4 | UL | 125 °C | -55 °C | 2 | BULK | SILVER | RADIAL | FLEXIBLE WIRE | 17.5 mm | 8.5 mm | 6.5 mm | EPCOS AG | , | not_compliant | NTC Thermistor | TDK | ||||||||
|
B57703M0103A018
TDK Epcos
|
$3.7139 | Active | 10 kΩ | 2 % | 150 mW | CHASSIS MOUNT | Radial | 3988 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | e4 | UL | 125 °C | -55 °C | 2 | BULK | SILVER | RADIAL | FLEXIBLE WIRE | 17.5 mm | 8.5 mm | 6.5 mm | EPCOS AG | , | unknown | NTC Thermistor | EAR99 | 8533.40.80.70 | TDK | |||||||
|
B57703M0103A019
TDK Epcos
|
$5.3803 | Active | 10 kΩ | 2 % | 150 mW | CHASSIS MOUNT | Radial | 3988 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | e4 | UL | 125 °C | -55 °C | 2 | BULK | SILVER | RADIAL | FLEXIBLE WIRE | 17.5 mm | 8.5 mm | 6.5 mm | EPCOS AG | , | unknown | NTC Thermistor | EAR99 | 8533.40.80.70 | TDK | |||||||
|
B57703M1104A002
TDK Epcos
|
$5.8418 | Yes | Yes | Active | 100 kΩ | 3 % | 50 mW | CHASSIS MOUNT | Chasis Mount | 4036 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | e3/e4 | 300 °C | 10 °C | 2 | BULK | TIN/SILVER | RADIAL | CONNECTOR | 8 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||||||||
|
SP60DB203MA1
Thermometrics
|
Check for Price | Active | NTC THERMISTOR | SP60 | 2 | THERMOMETRICS | , | unknown | NTC Thermistor | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||
|
SP65DB303MA5
Thermometrics
|
Check for Price | Active | 30 kΩ | 20 % | 52 mW | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | MIL-PRF-23648 | 105 °C | 2 | RADIAL | WIRE | 1.5 mm | 12.7 mm | THERMOMETRICS | , | unknown | NTC Thermistor | EAR99 | 8533.40.80.70 |