Filter Your Search
1 - 10 of 46 results
|
SM6227FB250R
SEI Stackpole Electronics Inc
|
$0.4655 | Active | 250 Ω | 1 % | 3 W | 6227 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 27.39 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | CHIP | unknown | Stackpole Electronics, Inc. | ||||||||
|
SM6227FB1R00
SEI Stackpole Electronics Inc
|
$0.4655 | Active | 1 Ω | 1 % | 3 W | 6227 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 1.73 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | CHIP | unknown | Stackpole Electronics, Inc. | ||||||||
|
SM6227FB5R60
SEI Stackpole Electronics Inc
|
$0.4655 | Active | 5.6 Ω | 1 % | 3 W | 6227 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 4.1 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | CHIP | unknown | Stackpole Electronics, Inc. | ||||||||
|
SM6227FB50R0
SEI Stackpole Electronics Inc
|
$0.4655 | Active | 50 Ω | 1 % | 3 W | 6227 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 12.25 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | CHIP | unknown | Stackpole Electronics, Inc. | ||||||||
|
SM6227FB100R
SEI Stackpole Electronics Inc
|
$0.4655 | Active | 100 Ω | 1 % | 3 W | 6227 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 17.32 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | CHIP | unknown | Stackpole Electronics, Inc. | ||||||||
|
SM6227FB10R0
SEI Stackpole Electronics Inc
|
$0.4655 | Active | 10 Ω | 1 % | 3 W | 6227 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 5.48 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | CHIP | unknown | Stackpole Electronics, Inc. | ||||||||
|
SM6227FB1K00
SEI Stackpole Electronics Inc
|
$0.4655 | Active | 1 kΩ | 1 % | 3 W | 6227 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 54.77 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | CHIP | unknown | Stackpole Electronics, Inc. | ||||||||
|
SM6227JB300R
SEI Stackpole Electronics Inc
|
$0.4881 | Active | 300 Ω | 5 % | 3 W | 6227 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 30 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | CHIP | unknown | Stackpole Electronics, Inc. | ||||||||
|
SM6227JB100R
SEI Stackpole Electronics Inc
|
$0.4881 | Active | 100 Ω | 5 % | 3 W | 6227 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 17.32 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | CHIP | unknown | Stackpole Electronics, Inc. | ||||||||
|
SM6227JT13R2
SEI Stackpole Electronics Inc
|
$0.4974 | Yes | Yes | Active | 13.2 Ω | 5 % | 3 W | 6227 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 6.29 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | compliant | Stackpole Electronics, Inc. | EAR99 | 8533.21.00.80 |