Parametric results for: 0400a048 under Wires and Cables

Filter Your Search

1 - 10 of 931,522 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 0400
Select parts from the table below to compare.
Compare
Compare
2-57040-0
TE Connectivity
$0.1497 Yes Obsolete WIRE AND CABLE
60400
HELUKABEL
$0.5356 Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 600 V INTERNAL WIRING OF SWITCHBORDS AND ELECTRICAL EQUIPMENT CE; CSA; EAC; UL NO NO NO 105 °C -30 °C TINNED COPPER WIRE AND CABLE 0.81 mm2 POLYVINYL CHLORIDE NO 18 AWG 2.9 mm
10040099
Lapp Group
$0.5975 Yes Active WIRE AND CABLE EAR99
265040-001
TE Connectivity
$0.7264 Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 20 AWG 600 V 150 °C -65 °C MIL-DTL-81044 COPPER ALLOY WIRE AND CABLE 20 AWG TIN 1.78 mm
11040099
Lapp Group
$0.8462 Yes Active WIRE AND CABLE EAR99
18040099
Lapp Group
$0.9076 Yes Active WIRE AND CABLE EAR99
4180400
Lapp Group
$0.9186 Yes Active FLEXIBLE CORD AND FIXTURE WIRE 300 V CABLING CE; CSA; HAR; UL 105 °C -40 °C TINNED COPPER WIRE AND CABLE STRANDED 0.5 mm2 POLYVINYL CHLORIDE NO 22 AWG 2.5 mm EAR99
0400-0-15-80-47-80-04-0
Mill-Max Mfg Corp
$1.0500 Yes Yes Active EAR99 ROHS COMPLIANT 8536.90.40.00 FEMALE PCB TERMINAL
0400-0-15-01-47-01-04-0
Mill-Max Mfg Corp
$1.0500 No Active EAR99 8536.90.40.00 FEMALE PCB TERMINAL
12040099
Lapp Group
$1.0685 Yes Active WIRE AND CABLE EAR99