Filter Your Search
1 - 10 of 20 results
|
|
040MD22AAMK1STD
KEMET Corporation
|
Check for Price | Yes | Transferred | 40 µF | 10 % | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 V | CQC; VDE | 70 °C | -20 °C | Quick Connect | NO | LUG | 38 mm | 75 mm | , | Compliant | EAR99 | 8532.22.00.55 | |||||
|
|
040MD22ABMA1STD
KEMET Corporation
|
Check for Price | Yes | Yes | Transferred | 40 µF | 25 % | POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 V | CQC; VDE | 70 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | NO | LUG | 38 mm | 90 mm | , | Compliant | EAR99 | 8532.22.00.55 | |||
|
|
040MD12AAMA1STD
KEMET Corporation
|
Check for Price | Yes | Transferred | 40 µF | 25 % | NON-POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 120 V | CQC | 70 °C | -20 °C | Quick Connect | NO | LUG | 38 mm | 75 mm | , | Compliant | EAR99 | 8532.22.00.55 | ||||||
|
|
040MD12AAMA0STD
KEMET Corporation
|
Check for Price | Yes | Yes | Transferred | 40 µF | 25 % | NON-POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 120 V | 60 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | , | Compliant | EAR99 | ||||||||
|
|
040MD26ABMA0STD
KEMET Corporation
|
Check for Price | Yes | Yes | Transferred | 40 µF | 25 % | NON-POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 260 V | 60 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | , | Compliant | EAR99 | ||||||||
|
|
040MD12AAMK1STD
KEMET Corporation
|
Check for Price | Yes | Transferred | 40 µF | 10 % | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 120 V | CQC | 70 °C | -20 °C | Quick Connect | NO | LUG | 38 mm | 75 mm | , | Compliant | EAR99 | 8532.22.00.55 | |||||
|
|
040MD26ABMK0STD
KEMET Corporation
|
Check for Price | Yes | Yes | Transferred | 40 µF | 10 % | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 260 V | 60 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | , | Compliant | EAR99 | |||||||
|
|
040MD22AAMK0STD
KEMET Corporation
|
Check for Price | Yes | Yes | Transferred | 40 µF | 10 % | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 V | 60 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | , | Compliant | EAR99 | |||||||
|
|
040MD22ABMK0STD
KEMET Corporation
|
Check for Price | Yes | Yes | Transferred | 40 µF | 10 % | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 V | 60 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | , | Compliant | EAR99 | |||||||
|
|
040MD22ABMK1STD
KEMET Corporation
|
Check for Price | Yes | Yes | Transferred | 40 µF | 10 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 V | CQC; VDE | 70 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | NO | LUG | 38 mm | 90 mm | , | Compliant | EAR99 | 8532.22.00.55 |