Parametric results for: 040fe under Ceramic Capacitors

Filter Your Search

1 - 10 of 110 results

All Filters
|
-
Manufacturer Part Number: 040f
Select parts from the table below to compare.
Compare
Compare
TMK063UJ040FP-T
TAIYO YUDEN
Check for Price Yes Yes Active Unconfirmed 4 pF 25 V 1 % 0201 U2J 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Tin (Sn) WRAPAROUND , 0201 Compliant EAR99 8532.24.00.20
CL10C040FB8NNNS
Samsung Electro-Mechanics
Check for Price Yes Active 4 pF 50 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 10 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm CHIP Compliant EAR99 8532.24.00.20
TMK063UJ040FP-F
TAIYO YUDEN
Check for Price Yes Yes Active Unconfirmed 4 pF 25 V 1 % 0201 U2J 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Tin (Sn) WRAPAROUND , 0201 Compliant EAR99 8532.24.00.20
CL10C040FB8NNB
Samsung Electro-Mechanics
Check for Price Yes Active 4 pF 50 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm CHIP Compliant EAR99 8532.24.00.20
CL10C040FB8NNNL
Samsung Electro-Mechanics
Check for Price Yes Active 4 pF 50 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm CHIP Compliant EAR99 8532.24.00.20
CL10C040FB8NNNE
Samsung Electro-Mechanics
Check for Price Yes Active 4 pF 50 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Tape, Embossed YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm CHIP Compliant EAR99 8532.24.00.20
package
EMK105SK040FW-T
TAIYO YUDEN
Check for Price Yes Yes Obsolete 4 pF 16 V 1 % 0402 SK 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -330+/-250ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES WRAPAROUND , 0402 Compliant EAR99 8532.24.00.20
CL10C040FB8ANS
Samsung Electro-Mechanics
Check for Price Yes Active 4 pF 50 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 10 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm CHIP Compliant EAR99 8532.24.00.20
EMK042CK040FC-T
TAIYO YUDEN
Check for Price Yes Yes Active Unconfirmed 4 pF 16 V 1 % 1005 C0K 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 250ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES WRAPAROUND , 1005 Compliant EAR99 8532.24.00.20
CL10C040FB8NNL
Samsung Electro-Mechanics
Check for Price Yes Active 4 pF 50 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm CHIP Compliant EAR99 8532.24.00.20