Filter Your Search
1 - 10 of 2,112 results
|
04KR-6H-P
JST Manufacturing
|
$0.1501 | Yes | Yes | Active | 4 | 1 | FEMALE | CABLE | TIN | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | PHOSPHOR BRONZE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | 0.165 inch | 0.203 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||||||||||
|
10128768-404KLF
Amphenol Communications Solutions
|
$0.2735 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | unknown | 4 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
98424-G52-04KLF
Amphenol Communications Solutions
|
$0.6230 | Yes | Active | 4 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 900VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.236 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 4 | ||||||
|
10143535-104KLF
Amphenol Communications Solutions
|
$0.8567 | Yes | Active | 4 | 2 | 2.54 mm | 2 | 30 mΩ | 4 A | MALE | 20 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | UL | 94V-0 | -40 °C | STAGGERED | SQ PIN-SKT | BLACK | 0.1 inch | 0.096 inch | 10142348 | NO | LATCH | ONE | GENERAL PURPOSE | STAGGERED | 4.97 mm | 118u inch | SURFACE MOUNT | 0.366 inch | 0.525 inch | 0.442 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 4 | |||||||||||||||||||
|
TSM-107-01-F-SH-004-K-TR
Samtec Inc
|
$1.0204 | Active | 6 | 1 | 2.54 mm | 7 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
TSM-105-01-L-SH-004-K-TR
Samtec Inc
|
$1.0616 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.12 inch | 0.28 inch | 0.5 inch | SAMTEC INC | compliant | ||||||||||||||||||||||
|
10143535-204KLF
Amphenol Communications Solutions
|
$1.1723 | Yes | Active | 4 | 2 | 2.54 mm | 2 | 30 mΩ | 4 A | MALE | 20 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | UL | 94V-0 | -40 °C | STAGGERED | SQ PIN-SKT | BLACK | 0.1 inch | 0.096 inch | 10142348 | NO | LATCH | ONE | GENERAL PURPOSE | STAGGERED | 4.97 mm | 118u inch | SURFACE MOUNT | 0.366 inch | 0.525 inch | 0.442 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 4 | |||||||||||||||||||
|
10143535-304KLF
Amphenol Communications Solutions
|
$1.1728 | Yes | Active | 4 | 2 | 2.54 mm | 2 | 30 mΩ | 4 A | MALE | 20 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | UL | 94V-0 | -40 °C | STAGGERED | SQ PIN-SKT | BLACK | 0.1 inch | 0.096 inch | 10142348 | NO | LATCH | ONE | GENERAL PURPOSE | STAGGERED | 4.97 mm | 30u inch | SURFACE MOUNT | 0.366 inch | 0.525 inch | 0.442 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 4 | |||||||||||||||||||
|
10155552-A304KLF
Amphenol Communications Solutions
|
$1.1870 | Active | unknown | 4 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10155552-B304KLF
Amphenol Communications Solutions
|
$1.1870 | Active | unknown | 4 |