Filter Your Search
1 - 10 of 47 results
|
SCW05B-12
Mean Well
|
$9.0883 | Yes | Yes | Obsolete | NO | VOLTAGE-MODE | 12 V | 470 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 36 V | 18 V | 1 | 1 | 12.24 V | 11.76 V | SHORT CIRCUIT;OVERLOAD | 0.02121 Vrms | 50 kHz | OTHER | 5.6 W | NO | R-MDMA-P8 | CE, FCC | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 12.2 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well | ||||||||
|
SCW05B-15
Mean Well
|
$9.0883 | Yes | Obsolete | NO | VOLTAGE-MODE | 15 V | 400 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 83 % | 36 V | 18 V | 1 | 1 | 15.3 V | 14.7 V | SHORT CIRCUIT;OVERLOAD | 0.02121 Vrms | 50 kHz | OTHER | 6 W | NO | R-MDMA-P8 | CE, FCC | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 12.2 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well | |||||||||
|
DCW05B-15
Mean Well
|
$9.2448 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||||||||
|
DCW05B-12
Mean Well
|
$9.2448 | Yes | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||||||||||||||||||||||||||||||||||||
|
DLW05B-15
Mean Well
|
$11.0949 | Yes | Active | NO | 15 V | 167 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | IT ALSO HAS -15V OUTPUT | 83 % | 36 V | 18 V | 0.2 % | 0.5 % | 1 | 2 | 15.3 V | 14.7 V | OVER LOAD; SHORT CIRCUIT | 0.02121 Vrms | 5 W | NO | R-MDMA-P5 | CE, EAC, FCC, UKCA, UL | 71 °C | -25 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.27 mm | 25.4 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||||||||
|
DLW05B-12
Mean Well
|
$11.0949 | Yes | Active | NO | 12 V | 208 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | IT ALSO HAS -12V OUTPUT | 82 % | 36 V | 18 V | 0.2 % | 0.5 % | 1 | 2 | 12.24 V | 11.76 V | OVER LOAD; SHORT CIRCUIT | 0.02121 Vrms | 5 W | NO | R-MDMA-P5 | CE, EAC, FCC, UKCA, UL | 71 °C | -25 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.27 mm | 25.4 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||||||||
|
FS7R-2405B-1W
Floeth Electronic Ltd
|
Check for Price | Contact Manufacturer | NO | 5 V | 200 mA | 26.4 V | 22.8 V | OTHER | Not Qualified | 71 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP4/7,.05 | FLOETH ELECTRONIC LTD | , SIP4/7,.05 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
05B1515
KSL Microdevices Inc
|
Check for Price | Contact Manufacturer | KSL MICRODEVICES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
HLS05B1P1L
Cooper Industries
|
Check for Price | Transferred | COOPER INDUSTRIES | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
HLT05B1P2B
Cooper Industries
|
Check for Price | Transferred | COOPER INDUSTRIES | , | unknown | 8542.39.00.01 |