Parametric results for: 05REF under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 5,117 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: 05r
Select parts from the table below to compare.
Compare
Compare
DS1020-05RT1D
Ningbo connfly electronic CO LTD
$0.0716 Yes Contact Manufacturer 5 1 2.54 mm 1 20 mΩ FEMALE BOARD POLYETHYLENE RIGHT ANGLE FFC/FPC CONNECTOR 500VAC V NO 1 GΩ UL 94V-0 -40 °C 105 °C RECTANGULAR BELLOWED TYPE 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.177 inch 0.266 inch 0.715 inch 0.118 inch EAR99
MTSW-102-24-T-S-105-RA
Samtec Inc
$0.0928 Yes Active 2 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYESTER MATTE TIN OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 0.2 inch 0.09 inch EAR99 8536.69.40.40
MTSW-102-22-T-S-305-RA
Samtec Inc
$0.0947 Yes Yes Active 2 1 2.54 mm 1 3 A MALE BOARD MATTE TIN OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 0.2 inch EAR99 8536.69.40.40 ROHS COMPLIANT
MTSW-102-07-T-S-105-RA
Samtec Inc
$0.1075 Yes Yes Active 2 1 2.54 mm 1 3 A MALE BOARD MATTE TIN OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 0.2 inch EAR99 8536.69.40.40 ROHS COMPLIANT
MTSW-103-08-T-S-205-RA
Samtec Inc
$0.1360 Yes Yes Active 3 1 2.54 mm 1 3 A MALE BOARD MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 0.3 inch EAR99 8536.69.40.40
MTSW-103-22-T-S-305-RA
Samtec Inc
$0.1422 Yes Yes Active 3 1 2.54 mm 1 3 A MALE BOARD MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 0.3 inch EAR99 8536.69.40.40
MTSW-102-07-L-S-105-RA
Samtec Inc
$0.1621 Yes Yes Active 2 1 2.54 mm 1 3 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 0.2 inch EAR99 8536.69.40.40 ROHS COMPLIANT
MTSW-102-07-T-D-105-RA
Samtec Inc
$0.1735 Yes Yes Active 4 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER MATTE TIN OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.219 inch 0.26 inch 0.2 inch EAR99 8536.69.40.40 ROHS COMPLIANT
MTSW-103-09-T-S-405-RA
Samtec Inc
$0.1789 Yes Yes Active 3 1 2.54 mm 1 3 A MALE BOARD MATTE TIN OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 0.3 inch EAR99 8536.69.40.40 ROHS COMPLIANT
MTSW-104-08-T-S-205-RA
Samtec Inc
$0.1802 Yes Yes Active 4 1 2.54 mm 1 3 A MALE BOARD MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 0.4 inch EAR99 8536.69.40.40