Filter Your Search
1 - 9 of 9 results
|
05S20-F
Rectron Semiconductor
|
Check for Price | Yes | Active | 500 mA | 300 mV | 1 mA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 20 V | O-PALF-W2 | e3 | TS-16949 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.70 | |||||||||
|
05S20-I
Rectron Semiconductor
|
Check for Price | Yes | Active | 500 mA | 300 mV | 1 mA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 20 V | O-PALF-W2 | e3 | TS-16949 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.70 | |||||||||
|
05S200WS-T
Rectron Semiconductor
|
Check for Price | Active | 500 mA | 850 mV | 25 ns | 2 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW POWER LOSS | EFFICIENCY | 10 A | 1 | 200 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
05S20-E
Rectron Semiconductor
|
Check for Price | Active | 500 mA | 300 mV | 1 mA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 20 V | O-PALF-W2 | TS-16949 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
05S200WS
Rectron Semiconductor
|
Check for Price | Active | 500 mA | 850 mV | 25 ns | 2 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW POWER LOSS | EFFICIENCY | 10 A | 1 | 200 V | R-PDSO-G2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 2019-05-23 | |||||||||||||||
|
05S20
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.70 | ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | 2 | ||||||||||||
|
05S20-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 500 mA | 300 mV | 1 mA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 20 V | O-PALF-W2 | e3 | TS-16949 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.70 | |||||||||
|
05S20-B
Rectron Semiconductor
|
Check for Price | Active | 500 mA | 300 mV | 1 mA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 20 V | O-PALF-W2 | TS-16949 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
05S20-J
Rectron Semiconductor
|
Check for Price | Yes | Active | 500 mA | 300 mV | 1 mA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 20 V | O-PALF-W2 | e3 | TS-16949 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.70 |