Parametric results for: 0603CS-R13XGEW under Fixed Inductors

Filter Your Search

1 - 10 of 393 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 0603csr1
Select parts from the table below to compare.
Compare
Compare
0603CS-R10XJRW
Coilcraft Inc
$0.5907 Yes Active GENERAL PURPOSE INDUCTOR 100 nH 580 mΩ 5 % YES 150 MHz 400 mA 1.4 GHz CERAMIC 34 0603 RF INDUCTOR 1 NO e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE MATTE TIN DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R15XJRW
Coilcraft Inc
$0.5907 Yes Active GENERAL PURPOSE INDUCTOR 150 nH 920 mΩ 5 % YES 150 MHz 280 mA 990 MHz CERAMIC 28 0603 RF INDUCTOR 1 NO e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R12XJRW
Coilcraft Inc
$0.5907 Yes Active GENERAL PURPOSE INDUCTOR 120 nH 650 mΩ 5 % YES 150 MHz 300 mA 1.3 GHz CERAMIC 32 0603 RF INDUCTOR 1 NO e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R10XGRW
Coilcraft Inc
$0.9031 Yes Active GENERAL PURPOSE INDUCTOR 100 nH 580 mΩ 2 % YES 150 MHz 400 mA 1.4 GHz CERAMIC 34 0603 RF INDUCTOR 1 NO e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R15XGRW
Coilcraft Inc
$0.9881 Yes Active GENERAL PURPOSE INDUCTOR 150 nH 920 mΩ 2 % YES 150 MHz 280 mA 990 MHz CERAMIC 28 0603 RF INDUCTOR 1 NO e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R18XJSW
Coilcraft Inc
Check for Price No Active GENERAL PURPOSE INDUCTOR 180 nH 1.25 Ω 5 % YES 100 MHz 240 mA 990 MHz CERAMIC 25 0603 RF INDUCTOR 1 NO e0 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R12XJLW
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 120 nH 650 mΩ 5 % YES 150 MHz 300 mA 1.3 GHz CERAMIC 32 0603 RF INDUCTOR 1 NO AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Silver/Palladium/Platinum (Ag/Pd/Pt) - with Glass DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R11XHEW
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 110 nH 610 mΩ 3 % YES 150 MHz 300 mA 1.35 GHz CERAMIC 32 0603 RF INDUCTOR 1 NO AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R15XHLY
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 150 nH 920 mΩ 3 % YES 150 MHz 280 mA 990 MHz CERAMIC 28 0603 RF INDUCTOR 1 NO AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 13 INCH RECTANGULAR PACKAGE Silver/Palladium/Platinum - with Glass Frit DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R12
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 120 nH 10 mΩ NO FILTER CHOKE 1 NO 2 EAR99 8504.50.80.00