Filter Your Search
1 - 10 of 17,856 results
|
|
HTSW-101-06-F-S
Samtec Inc
|
$0.0693 | Yes | Yes | Active | 1 | 1 | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.1 inch | 0.1 inch | 0.105 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
TSW-101-06-F-S
Samtec Inc
|
$0.0733 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | 0.105 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
MTSW-101-06-F-S-000
Samtec Inc
|
$0.0832 | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
|
MTSW-101-06-F-S-100
Samtec Inc
|
$0.0832 | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
|
HTSW-102-06-F-S
Samtec Inc
|
$0.1308 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.1 inch | 0.2 inch | 0.105 inch | EAR99 | 8536.69.40.40 | |||||
|
|
MTSW-102-06-F-S-100
Samtec Inc
|
$0.1321 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
|
MTSW-102-06-F-S-110
Samtec Inc
|
$0.1321 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
|
TLW-101-06-F-S
Samtec Inc
|
$0.1395 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.06 inch | 0.1 inch | 0.135 inch | EAR99 | 8536.69.40.40 | |||||||||||
|
|
TSW-101-06-F-D
Samtec Inc
|
$0.1463 | Yes | Yes | Active | 2 | 2 | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.2 inch | 0.1 inch | 0.1 inch | 0.095 inch | EAR99 | 8536.69.40.40 | |||||
|
|
TSW-102-06-F-S
Samtec Inc
|
$0.1463 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | 0.105 inch | EAR99 | 8536.69.40.40 |