Parametric results for: 06hex under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 36,431 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 06h
Select parts from the table below to compare.
Compare
Compare
68002-106HLF
Amphenol Communications Solutions
$0.0189 Yes Active 6 1 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD CONNECTOR BERGSTRIP NO NO NO e4 NO 94V-0 PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE 6 compliant EAR99 8536.69.40.40
69190-206HLF
Amphenol Communications Solutions
$0.0249 Yes Active 6 1 2.54 mm 1 MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.095 inch 0.1 inch 0.6 inch 0.12 inch AMPHENOL ICC LEAD FREE 6 compliant EAR99 8536.69.40.40
A2506H-12P
Joint Tech Electronic Industrial Co Ltd
$0.0297 Contact Manufacturer 12 1 20 mΩ 3 A FEMALE POLYAMIDE BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING UL -25 °C 85 °C PLUG RECTANGULAR RND PIN-SKT 0.098 inch NO LOCKING ONE 0.185 inch 0.354 inch 1.267 inch JOINT TECH ELECTRONIC INDUSTRIAL CO LTD unknown EAR99 8536.69.40.40
A2506H-10P
Joint Tech Electronic Industrial Co Ltd
$0.0362 Contact Manufacturer 10 1 20 mΩ 3 A FEMALE POLYAMIDE BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING UL -25 °C 85 °C PLUG RECTANGULAR RND PIN-SKT 0.098 inch NO LOCKING ONE 0.185 inch 0.354 inch 1.07 inch JOINT TECH ELECTRONIC INDUSTRIAL CO LTD unknown EAR99 8536.69.40.40
68021-406HLF
Amphenol Communications Solutions
$0.0528 Yes Active 6 2 2.54 mm MALE BOARD TIN (100) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE 6 compliant EAR99 8536.69.40.40
68016-206HLF
Amphenol Communications Solutions
$0.0681 Yes Active 6 1 2.54 mm MALE BOARD GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) RIGHT ANGLE BOARD CONNECTOR NO NO NO e4/e3 NO 94V-0 PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE 6 compliant EAR99 8536.69.40.40
68021-206HLF
Amphenol Communications Solutions
$0.0688 Yes Active 6 2 2.54 mm MALE BOARD GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO 94V-0 PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE 6 compliant EAR99 8536.69.40.40
68602-106HLF
Amphenol Communications Solutions
$0.1215 Yes Active 6 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR BERGSTRIP NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE 6 compliant EAR99 8536.69.40.40
69192-406H
Amphenol FCi
$0.1231 Obsolete 6 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYAMIDE/PCT-POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ e3 CSA, UL 94V-0 -65 °C 130 °C Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 100u inch SOLDER 0.19 inch 0.1 inch 0.3 inch 0.12 inch FCI compliant EAR99 8536.69.40.40
86380-406HLF
Amphenol FCi
$0.1382 Yes Yes Active 6 2 2.54 mm MALE BOARD TIN (100) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI LEAD FREE compliant EAR99 8536.69.40.40