Parametric results for: 0804MPWS under Sockets and Chip Carriers

Filter Your Search

1 - 10 of 45 results

All Filters
|
-
-
-
Manufacturer Part Number: 0804m
Select parts from the table below to compare.
Compare
Compare
package
0804MC
Texas Instruments
$16.8504 Yes Yes Active 8 TRANSISTOR SOCKET TO-3 STANDARD: UL 94V-0 e3 GOLD (30) OVER NICKEL TIN OVER NICKEL POLYESTER EAR99 8536.69.40.40 Transistor Socket
RDS408-04MG3M
Advanced Interconnections Corp
Check for Price Yes Yes Active Unconfirmed 8 BERYLLIUM COPPER IC SOCKET DIP8 e3 GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier PLASTIC EAR99 8536.69.40.40
1KIS108-04MG
Advanced Interconnections Corp
Check for Price Yes Yes Active 108 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA108 e3 12X12 GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT POLYAMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1.2 inch 1.2 inch EAR99 8536.69.40.40
3RIS208-04MG
Advanced Interconnections Corp
Check for Price Yes Yes Active Unconfirmed 208 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA208 STANDARD: UL 94V-0 e3 17X17 GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT POLYETHYLENE POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 1.7 inch 1.7 inch EAR99 8536.69.40.40
RIS008-04MG3M
Advanced Interconnections Corp
Check for Price Yes Yes Active 8 BERYLLIUM COPPER/COPPER ALLOY 2.54 mm IC SOCKET PGA8 e3 3X3 GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT POLYPHENYLENE SULFIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 0.3 inch 0.3 inch EAR99 8536.69.40.40
1RIS108-04MG
Advanced Interconnections Corp
Check for Price Yes Yes Active Unconfirmed 108 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA108 STANDARD: UL 94V-0 e3 12X12 GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT POLYETHYLENE POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 1.2 inch 1.2 inch EAR99 8536.69.40.40
RLNB08-04MG
Advanced Interconnections Corp
Check for Price Yes Yes Active 8 BERYLLIUM COPPER 2.54 mm IC SOCKET SIP8 SIP SOCKET e3 RECTANGLE GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT LIQUID CRYSTAL POLYMER 0.1 inch STRAIGHT RECTANGULAR 3.937 µm SOLDER 0.12 inch 0.1 inch 0.8 inch EAR99 8536.69.40.40 ROHS COMPLIANT
RLS608-04MG3M
Advanced Interconnections Corp
Check for Price Yes Yes Active Unconfirmed 8 BERYLLIUM COPPER IC SOCKET DIP8 e3 GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier POLYBUTYLENE TEREPHTHALATE EAR99 8536.69.40.40
1RIS208-04MG
Advanced Interconnections Corp
Check for Price Yes Yes Active Unconfirmed 208 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA208 STANDARD: UL 94V-0 e3 17X17 GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT POLYETHYLENE POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 1.7 inch 1.7 inch EAR99 8536.69.40.40
KSS008-04MG3M
Advanced Interconnections Corp
Check for Price Yes Yes Active 8 BERYLLIUM COPPER/COPPER ALLOY 2.54 mm IC SOCKET SIP8 e3 RECTANGLE GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 0.1 inch 1 inch EAR99 8536.69.40.40