Filter Your Search
1 - 1 of 1 results
|
|
0805HT-R12TGLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 680 mΩ | 2 % | YES | 150 MHz | 300 mA | 1.15 GHz | CERAMIC | 40 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 250 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | CHIP | EAR99 | 8504.50.80.00 |