Filter Your Search
1 - 1 of 1 results
|
|
0805HT-R50TJSC
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 3.2 Ω | 5 % | YES | 50 MHz | 200 mA | 585 MHz | CERAMIC | 20 | 0805 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | CHIP | EAR99 | 8504.50.80.00 |