Filter Your Search
1 - 10 of 437 results
|
PE-1008CM471KTT
Pulse Electronics Corporation
|
$0.1778 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 700 mΩ | 10 % | YES | 25 MHz | 350 mA | 450 MHz | CERAMIC | 50 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | PULSE ELECTRONICS CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
PE-1008CM220KTT
Pulse Electronics Corporation
|
$0.1987 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 90 mΩ | 10 % | YES | 50 MHz | 1 A | 1.8 GHz | CERAMIC | 55 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 350 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | PULSE ELECTRONICS CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
PE-1008CM102KTT
Pulse Electronics Corporation
|
$0.2054 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 1.8 Ω | 10 % | YES | 25 MHz | 200 mA | 300 MHz | CERAMIC | 40 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPM1008CMR47TR310F
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 46 mΩ | 20 % | YES | 2 MHz | 3.1 A | METAL COMPOSITE | 1008 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | NIC COMPONENTS CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
PE-1008CM181GTS
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 250 mΩ | 2 % | YES | 25 MHz | 600 mA | 650 MHz | CERAMIC | 50 | 1111 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | PULSE ELECTRONICS CORP | 1111 | compliant | EAR99 | 8504.50.80.00 | ||||
|
PE-1008CM392KTS
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 8.3 Ω | 10 % | YES | 10 MHz | 135 mA | 35 MHz | CERAMIC | 20 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 15 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | PULSE ELECTRONICS CORP | 1111 | compliant | EAR99 | 8504.50.80.00 | ||||
|
PE-1008CM272FTT
Pulse Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 7 Ω | 1 % | YES | 10 MHz | 150 mA | 90 MHz | CERAMIC | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25 MHZ | e3/e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN/GOLD | DUAL ENDED | WRAPAROUND | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PE-1008CM220MTT
Pulse Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 20 % | YES | 50 MHz | ALUMINA | RF INDUCTOR | 1 | NO | e3/e4 | 2 | RECTANGULAR PACKAGE | TIN/GOLD | DUAL ENDED | WRAPAROUND | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
PE-1008CM621KTG
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 620 nH | 1.9 Ω | 10 % | YES | 25 MHz | 200 mA | 375 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | PULSE ELECTRONICS CORP | 1111 | compliant | EAR99 | 8504.50.80.00 | ||
|
PE-1008CM180JTS
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 100 mΩ | 5 % | YES | 50 MHz | 1 A | 1.85 GHz | CERAMIC | 55 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | PULSE ELECTRONICS CORP | 1111 | compliant | EAR99 | 8504.50.80.00 |