Filter Your Search
1 - 10 of 867 results
|
|
09A30-01-1-04N
Grayhill Inc
|
$56.6063 | Yes | Active | 250 mA | 28 V | 50000 Cycle(s) | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | Gold (Au) | SOLDER | 24.38 mm | 15.88 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | |||
|
|
09A30-01-1-05N
Grayhill Inc
|
$60.0193 | Yes | Yes | Active | 250 mA | 28 V | 1 | 5 | SP5T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD | SOLDER | EAR99 | 8536.50.90.20 | ||||||
|
|
09A45-01-1-04N
Grayhill Inc
|
$60.2558 | Yes | Active | 250 mA | 28 V | 50000 Cycle(s) | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 45 deg | NO | Gold (Au) | SOLDER | 24.38 mm | 15.88 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | |||
|
|
09A30-01-1-03N
Grayhill Inc
|
$61.9446 | Yes | Yes | Active | 250 mA | 28 V | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD | SOLDER | EAR99 | 8536.50.90.20 | ||||||
|
|
09A30-02-2-03N
Grayhill Inc
|
$62.9652 | Yes | Active | ROTARY SWITCH | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
|
09A30-01-1-06N
Grayhill Inc
|
$63.8488 | Yes | Yes | Active | 250 mA | 28 V | 1 | 6 | SP6T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD | SOLDER | EAR99 | 8536.50.90.20 | ||||||
|
|
09A30-01-2-03S
Grayhill Inc
|
$64.3473 | Yes | Active | ROTARY SWITCH | e4 | GOLD | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
|
09A30-01-2-03N
Grayhill Inc
|
$65.2167 | Yes | Yes | Active | 250 mA | 28 V | 1 | 3 | DP3T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD | SOLDER | EAR99 | 8536.50.90.20 | ||||||
|
|
09A45-01-1-03N
Grayhill Inc
|
$66.9273 | Yes | Yes | Active | 250 mA | 28 V | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 45 deg | NO | GOLD | SOLDER | EAR99 | 8536.50.90.20 | ||||||
|
|
09A30-01-1-10N
Grayhill Inc
|
$67.1498 | Yes | Active | ROTARY SWITCH | EAR99 | 8536.50.70.00 |