Filter Your Search
1 - 10 of 3,568 results
|
|
53D151F400JS6E3
Vishay Intertechnologies
|
$15.9854 | Yes | Active | 150 µF | 400 V | 820 mA | 50 % | 1.011 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4697 mA | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 25.7 mm | 79.8 mm | AXIAL LEADED | Compliant | EAR99 | 8532.22.00.40 | ||||
|
|
39D308G030JS6
Vishay Intertechnologies
|
$16.9379 | No | Active | 3 mF | 30 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.6 | e0 | 85 °C | -20 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 25.7 mm | 79.8 mm | AXIAL LEADED | Not Compliant | EAR99 | 8532.22.00.40 | ||||||
|
|
39D268G040JS6
Vishay Intertechnologies
|
$18.5811 | No | Active | 2.6 mF | 40 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.45 | e0 | 85 °C | -20 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 25.7 mm | 79.8 mm | AXIAL LEADED | Not Compliant | EAR99 | 8532.22.00.40 | ||||||
|
|
39D257F250JS6
Vishay Intertechnologies
|
$21.0167 | No | Active | 250 µF | 250 V | 50 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.18 | e0 | 85 °C | -20 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 25.7 mm | 79.8 mm | AXIAL LEADED | Not Compliant | EAR99 | 8532.22.00.40 | ||||||
|
|
39D177F300JS6
Vishay Intertechnologies
|
$22.2872 | No | Active | 170 µF | 300 V | 50 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.18 | e0 | 85 °C | -20 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 25.7 mm | 79.8 mm | AXIAL LEADED | Not Compliant | EAR99 | 8532.22.00.40 | ||||||
|
|
53D141F400JS6
Vishay Intertechnologies
|
$22.4496 | No | Active | 140 µF | 400 V | 790 mA | 50 % | 1.084 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4199 mA | e0 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 25.7 mm | 79.8 mm | AXIAL LEADED | Not Compliant | EAR99 | 8532.22.00.40 | ||||
|
|
53D151F400JS6
Vishay Intertechnologies
|
$24.1620 | No | Active | 150 µF | 400 V | 820 mA | 50 % | 1.011 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4697 mA | e0 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 25.7 mm | 79.8 mm | AXIAL LEADED | Not Compliant | EAR99 | 8532.22.00.40 | ||||
|
|
601D478F050JS1
Vishay Intertechnologies
|
$46.3887 | No | Active | 4.7 mF | 50 V | 6.47 A | 50 % | 33 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 242.38 µA | e0 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 25.4 mm | 79.375 mm | AXIAL LEADED | Compliant | EAR99 | 8532.22.00.40 | |||||
|
|
601D337F250JS1
Vishay Intertechnologies
|
$56.1158 | No | Active | 330 µF | 250 V | 2.04 A | 50 % | 328 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 143.61 µA | e0 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 25.4 mm | 79.375 mm | AXIAL LEADED | Compliant | EAR99 | 8532.22.00.40 | |||||
|
|
604D102F100JS7
Vishay Intertechnologies
|
$97.8929 | No | Active | 1 mF | 100 V | 2.65 A | 50 % | 3.33 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 158.12 µA | e0 | 85 °C | -55 °C | 4 | TUBULAR PACKAGE | 4 Terminals | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 26.975 mm | 84.912 mm | AXIAL LEADED-4 | Compliant | EAR99 | 8532.22.00.40 |