Filter Your Search
1 - 4 of 4 results
|
PUMA2US2500M-2510
APTA Group Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 32K X 16 | EPROM+SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 4 mA | 146 µA | 6.25 V | 4.75 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.13 mm | 27.33 mm | 27.33 mm | APTA GROUP INC | PGA, PGA66,11X11 | unknown | EAR99 | 8542.32.00.71 | ||
|
PUMA2US2500M-2585
APTA Group Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 32K X 16 | EPROM+SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 4 mA | 146 µA | 6.25 V | 4.75 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.13 mm | 27.33 mm | 27.33 mm | APTA GROUP INC | PGA, PGA66,11X11 | unknown | EAR99 | 8542.32.00.71 | ||
|
PUMA2US2500M-2512
APTA Group Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 32K X 16 | EPROM+SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 4 mA | 146 µA | 6.25 V | 4.75 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.13 mm | 27.33 mm | 27.33 mm | APTA GROUP INC | PGA, PGA66,11X11 | unknown | EAR99 | 8542.32.00.71 | ||
|
PUMA2US2500M-2515
APTA Group Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 32K X 16 | EPROM+SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 4 mA | 146 µA | 6.25 V | 4.75 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.13 mm | 27.33 mm | 27.33 mm | APTA GROUP INC | PGA, PGA66,11X11 | unknown | EAR99 | 8542.32.00.71 |