Parametric results for: 1-480706-0 (RED) under Visible LEDs

Filter Your Search

1 - 10 of 558,243 results

|
-
-
-
-
-
Color: RED/YELLOW/GREEN
Select parts from the table below to compare.
Compare
Compare
568-0102-113F
Dialight
$0.6748 Yes Active RED/YELLOW/GREEN 30 mA 2.8 V 4 NO RADIAL MOUNT 10.0/12.6 mcd 635/585/565 nm 60 deg Green/Or-Rd/Yell SEPARATE, 4 ELEMENTS 0.0047 cd 4 TRIPLE COLOR LED ARRAY T-1 e4 100 °C -55 °C 8 BAG ROUND Copper/Nickel/Silver (Cu/Ni/Ag) 2.54 mm 20.32 mm 3 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-8 compliant 8541.40.20.00 Dialight
564-0100-123F
Dialight
$0.6954 Yes Active RED/YELLOW/GREEN 30 mA 3 NO RADIAL MOUNT 10.0/12.6 mcd 635/585/565 nm 60 deg DIFFUSED SEPARATE, 3 ELEMENTS TRIPLE COLOR LED ARRAY e4 100 °C -55 °C 6 BAG ROUND Copper/Nickel/Silver (Cu/Ni/Ag) 2.54 mm 15.24 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-6 compliant 8541.40.20.00
551-0003-819F
Dialight
$0.7325 Yes Active RED/YELLOW/GREEN 20 mA 3 NO RADIAL MOUNT 14.5/8.3/13.5 mcd 650/585/563 nm TINTED DIFFUSED SEPARATE, 3 ELEMENTS SINGLE COLOR LED ARRAY T-1 e1 85 °C -25 °C 6 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.54 mm 4.57 mm 3 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-6 compliant 8541.40.20.00
SSL-LX5097SISGSYC
ITW Lumex
$0.7715 Yes Active RED/YELLOW/GREEN 25 mA 2.5 V 1 NO RADIAL MOUNT 700.0/450.0/65.0 mcd 636/585/565 nm 50 deg WATER CLEAR COMMON CATHODE, 3 ELEMENTS TRIPLE COLOR LED 5 V T-1 3/4 85 °C -40 °C 4 BULK ROUND 1.27 mm 8.6 mm 5 mm LUMEX INC compliant 8541.40.20.00
568-0121-322F
Dialight
$0.8102 Yes Active RED/YELLOW/GREEN 4 NO RADIAL MOUNT 635/585/565 nm SEPARATE, 4 ELEMENTS TRIPLE COLOR LED ARRAY e4 8 BAG RECTANGULAR Copper/Nickel/Silver (Cu/Ni/Ag) 2.54 mm 12.7 mm 3.99 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-8 compliant 8541.40.20.00
SMTL4-RGY
Bivar Inc
$0.9785 Yes Yes Active RED/YELLOW/GREEN 30 mA 1 YES SURFACE MOUNT 36.0/16.0/40.0 mcd 120 deg WATER CLEAR COMMON ANODE, 3 ELEMENTS TRIPLE COLOR LED 85 °C -40 °C 4 TR, 7 INCH ROUND 1.85 mm 2.4 mm BIVAR INC LCC-4 compliant 8541.40.20.00 Bivar
Q14P1CZZRYG02E
APEM Inc
$1.0000 Yes Yes Active RED/YELLOW/GREEN 20 mA 1 NO PANEL MOUNT 60.0/50.0 mcd DIFFUSED COMMON CATHODE, 2 ELEMENTS TRIPLE COLOR LED 5 V 3 BULK ROUND NOT SPECIFIED 4.75 mm APEM COMPONENTS INC PLASTIC PACKAGE-3 not_compliant 8541.40.20.00 Apem
564-0100-321F
Dialight
$1.0238 Yes Active RED/YELLOW/GREEN 30 mA 3 NO RADIAL MOUNT 10.0/12.6 mcd 635/585/565 nm 60 deg DIFFUSED SEPARATE, 3 ELEMENTS TRIPLE COLOR LED ARRAY e4 100 °C -55 °C 6 BAG ROUND Copper/Nickel/Silver (Cu/Ni/Ag) 2.54 mm 15.24 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-6 compliant 8541.40.20.00 Dialight
19121054
CML Innovative Technologies
$1.1577 Active RED/YELLOW/GREEN 30 mA 1 NO PANEL MOUNT 10.0/30.0/20.0 mcd VDE APPROVED COMMON CATHODE, 2 ELEMENTS TRIPLE COLOR LED 60 °C -20 °C 3 BULK ROUND 5 mm CML TECHNOLOGIES GMBH & CO KG unknown 8541.40.20.00
553-0741F
Dialight
$1.4247 Yes Active RED/YELLOW/GREEN 30 mA 2 NO RADIAL MOUNT 4.7/10.0/4.3/6.3 mcd 635/565/585/565 nm 60 deg DIFFUSED 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS TRIPLE COLOR LED ARRAY T-1 e4 100 °C -55 °C 4 BULK ROUND Copper/Nickel/Silver (Cu/Ni/Ag) 2.54 mm 9.65 mm 3 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-4 compliant 8541.40.20.00 Dialight