Filter Your Search
1 - 1 of 1 results
|
|
1008HT-R33TJLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 1.35 Ω | 5 % | YES | 25 MHz | 250 mA | 635 MHz | CERAMIC | 32 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | CHIP | EAR99 | 8504.50.80.00 |