Parametric results for: 100MAT under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: 100mat
Select parts from the table below to compare.
Compare
Compare
CMSH3-100MATIN/LEAD
AEM Inc
Check for Price Active 3 A 850 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 80 A 1 R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) C BEND DUAL SMA, 2 PIN EAR99 8541.10.00.80
CMSH3-100MATR13
Central Semiconductor Corp
Check for Price No Transferred 3 A 850 mV SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 80 A 1 Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL SMA, 2 PIN EAR99 8541.10.00.80 2
CMSH3-100MATR13
AEM Inc
Check for Price Active 3 A 850 mV SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 80 A 1 Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL SMA, 2 PIN EAR99 8541.10.00.80
CMSH3-100MATIN/LEAD
Central Semiconductor Corp
Check for Price Transferred 3 A 850 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 80 A 1 R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) C BEND DUAL SMA, 2 PIN EAR99 8541.10.00.80 2017-12-13
CMSH3-100MATR13PBFREE
AEM Inc
Check for Price Yes Active 3 A 850 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 80 A 1 100 V R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMA, 2 PIN EAR99 8541.10.00.80
CMSH3-100MATR13PBFREE
Central Semiconductor Corp
Check for Price Yes Transferred 3 A 850 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 80 A 1 100 V R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMA, 2 PIN EAR99 8541.10.00.80