Filter Your Search
1 - 6 of 6 results
|
.101-.5%-FA3-90PPM-CARDPACK
Vishay Intertechnologies
|
Check for Price | Obsolete | 101 mΩ | 0.5 % | 3 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | FA3(U,0.5% TOL) | 130 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | 812 µm | 38.1 mm | 5.334 mm | 12.446 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
1.01-.5%-FA4B-50PPM-AMMOPACK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.01 Ω | 0.5 % | 4 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FA4B(U,0.5% TOL) | 210 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | Ammo Pack | 813 µm | 38.1 mm | 5.588 mm | 13.97 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||
|
101-.5%-FA5-20PPM-TANDR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 101 Ω | 0.5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FA5(U,0.5% TOL) | 360 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | TR | 812 µm | 38.1 mm | 7.493 mm | 23.114 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||
|
.101-.5%-FA4-90PPM-CARDPACK
Vishay Intertechnologies
|
Check for Price | Obsolete | 101 mΩ | 0.5 % | 4 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | FA4(U,0.5% TOL) | 210 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | 813 µm | 38.1 mm | 6.604 mm | 19.558 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
101-.5%-FA4-20PPM-AMMOPACK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 101 Ω | 0.5 % | 4 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FA4(U,0.5% TOL) | 210 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | Ammo Pack | 813 µm | 38.1 mm | 6.604 mm | 19.558 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||
|
NAS10-15FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 Ω | 1 % | 14 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |