Parametric results for: 101TL25LS under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 101tl25ls
Select parts from the table below to compare.
Compare
Compare
101TL25LS
NICOMATIC
Check for Price Buy Yes Active 25 1 4 mm 2 10 mΩ 3 A MALE 2500 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1200VDC V NO 2 N 1 GΩ POLARIZED HOUSING 0.2 N UL 94V-0 -60 °C 260 °C HOLE 0.04 NOT SPECIFIED RECTANGULAR RND PIN-SKT 0.079 inch NO LATCH LOCKING ONE GENERAL PURPOSE STAGGERED 3 mm 1u inch SURFACE MOUNT 0.157 inch 0.23 inch 2.102 inch EAR99 8536.69.40.40