Filter Your Search
1 - 10 of 2,114 results
|
DLC30B05LG3R9C101WT
Dalian Dlicap Corporation
|
Check for Price | Contact Manufacturer | 3.9 pF | 100 V | 6.4103 % | 0805 | LG | 6.4103 % | CERAMIC | CERAMIC CAPACITOR | DLC30B-LG(100V,LOW) | DLC30B-LG(100V,LOW) | -75+/-30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 1.4 mm | 2 mm | 1.2 mm | DALIAN CORP | , 0805 | unknown | EAR99 | |||||||||||||
|
C1206SLR75B101WT
Dalian Dlicap Corporation
|
Check for Price | Contact Manufacturer | 0.75 pF | 100 V | 13.3333 % | 1206 | SL | 13.3333 % | CERAMIC | CERAMIC CAPACITOR | C1206SL(100V,LOW) | C1206SL(100V,LOW) | -1000/+350ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 1.4 mm | 3.2 mm | 1.6 mm | DALIAN CORP | , 1206 | unknown | EAR99 | |||||||||||||
|
03028BR101WMZH
KEMET Corporation
|
Check for Price | No | No | Active | 100 pF | 6.3 V | 20 % | 0603 | BR | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
03029BR101WKUH7292
KEMET Corporation
|
Check for Price | No | Active | 100 pF | 6.3 V | 10 % | 0402 | BR | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 610 µm | 1.02 mm | 510 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | ||||||||||
|
DLC30B05LG620G101WT
Dalian Dlicap Corporation
|
Check for Price | Contact Manufacturer | 62 pF | 100 V | 2 % | 0805 | LG | 2 % | CERAMIC | CERAMIC CAPACITOR | DLC30B-LG(100V) | DLC30B-LG(100V) | -75+/-30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 1.4 mm | 2 mm | 1.2 mm | DALIAN CORP | , 0805 | unknown | EAR99 | |||||||||||||
|
DLC30B05TH620J101WT
Dalian Dlicap Corporation
|
Check for Price | Contact Manufacturer | 62 pF | 100 V | 5 % | 0805 | TH | 5 % | CERAMIC | CERAMIC CAPACITOR | DLC30B-TH(100V) | DLC30B-TH(100V) | -470/+60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 1.4 mm | 2 mm | 1.2 mm | DALIAN CORP | , 0805 | unknown | EAR99 | |||||||||||||
|
03028BX101WKZC7189
KEMET Corporation
|
Check for Price | No | No | Active | 100 pF | 6.3 V | 10 % | 0603 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
DLC30B05SH1R1B101WT
Dalian Dlicap Corporation
|
Check for Price | Contact Manufacturer | 1.1 pF | 100 V | 9.0909 % | 0805 | SH | 9.0909 % | CERAMIC | CERAMIC CAPACITOR | DLC30B-SH(100V,LOW) | DLC30B-SH(100V,LOW) | -330+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 1.4 mm | 2 mm | 1.2 mm | DALIAN CORP | , 0805 | unknown | EAR99 | |||||||||||||
|
03028-BX101WMZCC
Vishay Intertechnologies
|
Check for Price | No | Active | 100 pF | 6.3 V | 20 % | 0603 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -25/+15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
03028BR101WMZH7246
KEMET Corporation
|
Check for Price | No | Active | 100 pF | 6.3 V | 20 % | 0603 | BR | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 |