Parametric results for: 103C4 under Ceramic Capacitors

Filter Your Search

1 - 10 of 3,510 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: 103c4
Select parts from the table below to compare.
Compare
Compare
package
12103C474KAT2A
Kyocera AVX Components
$0.0805 Buy Yes Yes Active 470 nF 25 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.27 mm 3.3 mm 2.5 mm 1210 CHIP Compliant EAR99 8532.24.00.20
package
12103C473KAT2A
Kyocera AVX Components
$0.1527 Buy Yes Yes Active 47 nF 25 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.02 mm 3.3 mm 2.5 mm 1210 CHIP Compliant EAR99 8532.24.00.20
package
12103C475K4Z2A
Kyocera AVX Components
$0.1790 Buy Yes Yes Active 4.7 µF 25 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.79 mm 3.2 mm 2.5 mm CHIP Compliant EAR99 8532.24.00.20
package
12103C474MAT2A
Kyocera AVX Components
$0.2391 Buy Yes Yes Active 470 nF 25 V 20 % 1210 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.27 mm 3.3 mm 2.5 mm 1210 , 1210 Compliant EAR99 8532.24.00.20
package
12103C474JAT2A
Kyocera AVX Components
$0.2477 Buy Yes Yes Active 470 nF 25 V 5 % 1210 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.27 mm 3.3 mm 2.5 mm 1210 CHIP Compliant EAR99 8532.24.00.20
package
LD103C474KAB2A
Kyocera AVX Components
$2.1311 Buy No No Active 470 nF 25 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed , 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.27 mm 3.2 mm 2.5 mm , 1210 Not Compliant EAR99 8532.24.00.20
package
12103C475MAT2A
Kyocera AVX Components
$51.4385 Buy Yes Yes Active 4.7 µF 25 V 20 % 1210 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.79 mm 3.3 mm 2.5 mm 1210 CHIP Compliant EAR99 8532.24.00.20
103C4040A750JP
Metuchen Capacitors Inc
Check for Price Buy Contact Manufacturer 75 pF 10 kV 5 % 4040 C0G 5 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR Other Case Sizes Available On Request 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT YES WRAPAROUND 7.62 mm 10.2 mm 10.2 mm , 4040 Unknown EAR99
package
AP103C472KQU2A
Kyocera AVX Components
Check for Price Buy Yes Yes Active 4.7 nF 25 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.02 mm 3.2 mm 2.5 mm CHIP, ROHS COMPLIANT Compliant EAR99 8532.24.00.20
BC103C474GZB1SA2
Kyocera AVX Components
Check for Price Buy Obsolete 470 nF 25 V 2 % 1210 X7R 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch YES Tin/Lead (Sn/Pb) WRAPAROUND 1.52 mm 3.2 mm 2.5 mm , 1210 Compliant EAR99 8532.24.00.20