Filter Your Search
1 - 10 of 6,206 results
|
B72205S2151K101
TDK Epcos
|
$0.0615 | Yes | Yes | Active | 100 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 150 V | 7.5 J | NO | 200 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 8.5 mm | 7 mm | 4.1 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72207S0271K101
TDK Epcos
|
$0.0650 | Yes | Yes | Active | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 275 V | 21 J | NO | 350 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 4.4 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72520T0400K062
TDK Epcos
|
$0.0712 | Yes | Yes | Active | 8 mW | SURFACE MOUNT | SMT | VARISTOR | FLAME PROOF | 40 V | 0.5 J | YES | 56 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | |||||
|
B72210S0271K101
TDK Epcos
|
$0.0897 | Yes | Yes | Active | 10 % | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 275 V | 43 J | NO | 350 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 14.5 mm | 12 mm | 5 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72210S0321K101
TDK Epcos
|
$0.1034 | Yes | Yes | Active | 10 % | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 320 V | 50 J | NO | 420 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 15 mm | 12 mm | 5.4 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72214S0271K101
TDK Epcos
|
$0.1080 | Yes | Yes | Active | 10 % | 600 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 275 V | 71 J | NO | 350 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 18.5 mm | 15.5 mm | 5 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72207S0251K101
TDK Epcos
|
$0.1131 | Yes | Yes | Active | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 250 V | 19 J | NO | 320 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 4.2 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72205S0300K101
TDK Epcos
|
$0.1184 | Yes | Yes | Active | 10 % | 10 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 30 V | 0.9 J | NO | 38 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 8.5 mm | 7 mm | 3.6 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72205S0301K101
TDK Epcos
|
$0.1259 | Yes | Yes | Active | 10 % | 100 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 300 V | 9.6 J | NO | 385 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 8.5 mm | 7 mm | 4.5 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72207S0301K101
TDK Epcos
|
$0.1260 | Yes | Yes | Active | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 300 V | 23 J | NO | 385 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 11 mm | 9 mm | 4.5 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK |