Filter Your Search
1 - 10 of 105 results
|
|
SK110-LTP-HF
Micro Commercial Components
|
$0.0843 | Yes | Obsolete | 1 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | 100 V | R-PDSO-C2 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||
|
|
SS110L
Taiwan Semiconductor
|
$0.0984 | Yes | Not Recommended | 1 A | 650 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | EAR99 | 8541.10.00.80 | |||||||||||
|
|
SS110LWH
Taiwan Semiconductor
|
$0.1020 | Yes | Active | 1 A | 800 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | EAR99 | 8541.10.00.80 | |||||||||||||
|
|
SS110LSH
Taiwan Semiconductor
|
$0.1079 | Yes | Active | 1 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | EAR99 | 8541.10.00.80 | |||||||||||||
|
|
SS110LW
Taiwan Semiconductor
|
$0.1085 | Yes | Active | 1 A | 800 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SK110-LTP
Micro Commercial Components
|
$0.1320 | Yes | Yes | Active | 1 A | 850 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | 100 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | DO-214AA | 2 | |||||
|
SS110-LTP
Micro Commercial Components
|
$0.1477 | Yes | Yes | Active | 1 A | 850 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | 100 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | EAR99 | 8541.10.00.80 | DO-214AC | 2 | ||||||
|
|
SS110LHMQ
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 800 mV | 50 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 100 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | SMA, 2 PIN | EAR99 | 8541.10.00.80 | |||||||
|
|
SS110LMTG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 800 mV | 50 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 100 V | R-PDSO-F2 | e3 | IEC-61249-2-21 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | SMA, 2 PIN | EAR99 | 8541.10.00.80 | |||||||
|
|
SS110LMQ
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 800 mV | 50 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 100 V | R-PDSO-F2 | e3 | IEC-61249-2-21 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | SMA, 2 PIN | EAR99 | 8541.10.00.80 |