Parametric results for: 115F-R174-FB under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: 115f-r174-fb
Select parts from the table below to compare.
Compare
Compare
115F-R174-FB90W
RCD Components Inc
Check for Price Yes Active 174 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 45 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 508 µm 27.94 mm 2.16 mm 7.92 mm Compliant EAR99 8533.21.00.80
115F-R174-FBQ
RCD Components Inc
Check for Price No Active 174 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 45 V e0 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 508 µm 27.94 mm 2.16 mm 7.92 mm Compliant EAR99 8533.21.00.80
115F-R174-FB
RCD Components Inc
Check for Price Active 174 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 45 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 508 µm 27.94 mm 2.16 mm 7.92 mm Compliant EAR99 8533.21.00.80
115F-R174-FB90
RCD Components Inc
Check for Price Active 174 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 45 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 508 µm 27.94 mm 2.16 mm 7.92 mm Compliant EAR99 8533.21.00.80